Keywords:





CONN HOUSING 50POS .100 SLD GOLD - 5-583533-0 - Connectors

Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 5-583533-0

Digi-Key Part Number 5-583533-0-ND
Price Break
208
Unit Price
17.94000
Extended Price
3731.52
Manufacturer Part Number5-583533-0
DescriptionCONN HOUSING 50POS .100 SLD GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 5-583533-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 5-583533-0
Technical/Catalog Information5-583533-0
VendorTyco Electronics
CategoryConnectors
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 100
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTube
ColorBlack
Contact Finish Thickness15µin (0.38µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5 583533 0
55835330

5-583533-0 Specification Sheet

Image of CONN HOUSING 50POS .100 SLD GOLD - 5-583533-0

CONN HOUSING 50POS .100 SLD GOLD - 5-583533-0 (5-583533-0-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 5-583533-0
CONN HOUSING 50POS .100 SLD GOLD - 5-583533-0
 Order 'conn housing 50pos .100 sld gold - 5-583533-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-583533-0-ND.
CONN HOUSING 4POS .100 DUAL ROW - 5-87456-0
 Order 'conn housing 4pos .100 dual row - 5-87456-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26998-ND.
CONN PLUG 25POS 20AWG SLD GOLD - 5-747912-5
 Order 'conn plug 25pos 20awg sld gold - 5-747912-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-747912-5-ND.
CONN HOUSING 50POS .100 POL DUAL - 1-102387-0
 Order 'conn housing 50pos .100 pol dual - 1-102387-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25911-ND.
CONN PLUG 50POS R/A GOLD - 1218442-5
 Order 'conn plug 50pos r/a gold - 1218442-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218442-5-ND.
CONN RECEPT 5POS .100 VERT GOLD - 5-534237-3
 Order 'conn recept 5pos .100 vert gold - 5-534237-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32906-ND.
CONN RECEPT 5POS .100 VERT GOLD - 5-535541-3
 Order 'conn recept 5pos .100 vert gold - 5-535541-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32919-ND.
CONN HEADER 50POS .050" STR GOLD - 5-104549-7
 Order 'conn header 50pos .050" str gold - 5-104549-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31878-ND.
CONN CARDEDGE 40DL POS SLD GOLD - 3-583533-8
 Order 'conn cardedge 40dl pos sld gold - 3-583533-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583533-8-ND.
CONN CARDEDGE 65DL POS SLD GOLD - 5-583485-6
 Order 'conn cardedge 65dl pos sld gold - 5-583485-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-583485-6-ND.
CONN PLUG 25POS 20AWG SLD GOLD - 747912-5
 Order 'conn plug 25pos 20awg sld gold - 747912-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747912-5-ND.
CONN RECEPT 50POS VERT .050 GOLD - 786556-5
 Order 'conn recept 50pos vert .050 gold - 786556-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 786556-5-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5749070-5
 Order 'conn recept 50pos vert .050 gold - 5749070-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31821-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5749721-5
 Order 'conn recept 50pos vert .050 gold - 5749721-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31825-ND.
CONN RCPT 50POS VERT .050 GOLD - 5786556-5
 Order 'conn rcpt 50pos vert .050 gold - 5786556-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35098-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 5-583533-0
Send this link via E-Mail
Help With This Screen

CONN HOUSING 50POS .100 SLD GOLD - 5-583533-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HOUSING 50POS .100 POL DUAL - 4-87631-2 Next: CONN HOUSING 50POS .100" DOUBLE - 65846-012LF
CONN HOUSING 50POS .100 SLD GOLD - 5-583533-0