CONN CARDEDGE 65DL POS SLD GOLD - 5-583485-6 - Connectors
| Digi-Key Part Number | 5-583485-6-ND |
208 |
18.66000 |
Extended Price
3881.28 |
| Manufacturer Part Number | 5-583485-6 | |||
| Description | CONN CARDEDGE 65DL POS SLD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5-583485-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 583485 6 55834856 |
5-583485-6 Specification Sheet
CONN CARDEDGE 65DL POS SLD GOLD - 5-583485-6 (5-583485-6-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 65DL POS SLD GOLD - 5-583485-6
Order 'conn cardedge 65dl pos sld gold - 5-583485-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-583485-6-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6
Order 'conn cardedge 28dl pos sld gold - 2-583679-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583679-6-ND.
CONN CARDEDGE 50DL POS .125 GOLD - 5-1437268-6
Order 'conn cardedge 50dl pos .125 gold - 5-1437268-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437268-6-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3
Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4
Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-4-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9
Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-9-ND.
CONN CARDEDGE 50DL POS .100 GOLD - 3-119734-6
Order 'conn cardedge 50dl pos .100 gold - 3-119734-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119734-6-ND.
CONN CARDEDGE 28DL POS .156 GOLD - 3-1437267-6
Order 'conn cardedge 28dl pos .156 gold - 3-1437267-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437267-6-ND.
CONN CARDEDGE 40DL POS SLD GOLD - 3-583533-8
Order 'conn cardedge 40dl pos sld gold - 3-583533-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583533-8-ND.
CONN CARDEDGE 35DL POS SLD GOLD - 3-583692-3
Order 'conn cardedge 35dl pos sld gold - 3-583692-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583692-3-ND.
CONN CARDEDGE 60DL POS .100 GOLD - 4-119738-6
Order 'conn cardedge 60dl pos .100 gold - 4-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-119738-6-ND.
CONN CARDEDGE 50DL POS .125 GOLD - 5-1437263-4
Order 'conn cardedge 50dl pos .125 gold - 5-1437263-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437263-4-ND.
Send this link via E-Mail
Help With This Screen
