CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME - Capacitors
| Digi-Key Part Number | AQ11EA150FA1ME-ND |
2000 |
1.71500 |
Extended Price
3430.00 |
| Manufacturer Part Number | AQ11EA150FA1ME | |||
| Description | CAP RF 15PF 150V 1% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ11EA150FA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15pF |
| Voltage - Rated | 150V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ11EA150FA1ME AQ11EA150FA1ME |
AQ11EA150FA1ME Specification Sheet
CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME (AQ11EA150FA1ME-ND) - Capacitors
Related parts Capacitors :CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME
Order 'cap rf 15pf 150v 1% smd - AQ11EA150FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1ME-ND.
CAP RF 15PF 150V SMD - AQ11EA150FA1WE
Order 'cap rf 15pf 150v smd - AQ11EA150FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1WE-ND.
CAP RF 15PF 150V SMD - AQ11EA150GA1ME
Order 'cap rf 15pf 150v smd - AQ11EA150GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150GA1ME-ND.
CAP RF 1.5PF 150V SMD - AQ11EA1R5BA1ME
Order 'cap rf 1.5pf 150v smd - AQ11EA1R5BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R5BA1ME-ND.
CAP RF 1.5PF 150V SMD - AQ11EA1R5BA1WE
Order 'cap rf 1.5pf 150v smd - AQ11EA1R5BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA1R5BA1WE-ND.
CAP RF 15PF 150V SMD - AQ11EM150GA7BE
Order 'cap rf 15pf 150v smd - AQ11EM150GA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150GA7BE-ND.
CAP RF 15PF 150V SMD - AQ11EM150GA7ME
Order 'cap rf 15pf 150v smd - AQ11EM150GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150GA7ME-ND.
CAP RF 15PF 150V SMD - AQ11EM150JA1ME
Order 'cap rf 15pf 150v smd - AQ11EM150JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150JA1ME-ND.
CAP RF 15PF 150V SMD - AQ11EM150JA1WE
Order 'cap rf 15pf 150v smd - AQ11EM150JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150JA1WE-ND.
CAP RF 15PF 150V SMD - AQ11EM150JA7ME
Order 'cap rf 15pf 150v smd - AQ11EM150JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM150JA7ME-ND.
CAP RF 1.5PF 150V SMD - AQ11EM1R5BA1WE
Order 'cap rf 1.5pf 150v smd - AQ11EM1R5BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R5BA1WE-ND.
CAP RF 1.5PF 150V SMD - AQ11EM1R5BA7ME
Order 'cap rf 1.5pf 150v smd - AQ11EM1R5BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R5BA7ME-ND.
CAP RF 1.5PF 150V SMD - AQ11EM1R5CA1BE
Order 'cap rf 1.5pf 150v smd - AQ11EM1R5CA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R5CA1BE-ND.
CAP RF 15PF 150V SMD - AQ12EA150FAJBE
Order 'cap rf 15pf 150v smd - AQ12EA150FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA150FAJBE-ND.
CAP RF 15PF 150V SMD - AQ12EA150FAJME\500
Order 'cap rf 15pf 150v smd - AQ12EA150FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA150FAJME\500-ND.
Send this link via E-Mail
Help With This Screen