Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HOUSING 30DL POS .125 GOLD - 531534-2

Digi-Key Part Number 531534-2-ND
Price Break
312
Unit Price
10.48500
Extended Price
3271.32
Manufacturer Part Number531534-2
DescriptionCONN HOUSING 30DL POS .125 GOLD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information531534-2
VendorTyco Electronics Amp
CategoryConnectors
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesEnd Cap
SeriesTWIN LEAF
Number of Positions 60
Number of Rows2
Pitch0.125" (3.18mm) 1/8"
PackagingBulk
ColorBlack
Contact Finish Thickness15µin (0.38µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 531534 2
5315342


Image of CONN HOUSING 30DL POS .125 GOLD - 531534-2

CONN HOUSING 30DL POS .125 GOLD - 531534-2 (531534-2-ND)

Related parts:
CONN HOUSING 30DL POS .125 GOLD - 531534-2
 Order 'conn housing 30dl pos .125 gold - 531534-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531534-2-ND.
CONN CARDEDGE 28DL POS .125 GOLD - 2-1437268-5
 Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437268-5-ND.
CONN EDGE 28DUAL POS .125 GOLD - 2-530662-6
 Order 'conn edge 28dual pos .125 gold - 2-530662-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530662-6-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
 Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 50DL POS .125 GOLD - 1437263-8
 Order 'conn cardedge 50dl pos .125 gold - 1437263-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437263-8-ND.
CONN CARDEDGE 10DL POS .125 GOLD - 1437268-7
 Order 'conn cardedge 10dl pos .125 gold - 1437268-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437268-7-ND.
CONN CARDEDGE 50DL POS .125 GOLD - 5-1437263-4
 Order 'conn cardedge 50dl pos .125 gold - 5-1437263-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437263-4-ND.
CONN CARDEDGE 50DL POS .125 GOLD - 5-1437268-6
 Order 'conn cardedge 50dl pos .125 gold - 5-1437268-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437268-6-ND.
CONN CARDEDGE 15DL POS .156 GOLD - 583660-2
 Order 'conn cardedge 15dl pos .156 gold - 583660-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 583660-2-ND.
CONN CARDEDGE 30DL POS .100 GOLD - 583900-4
 Order 'conn cardedge 30dl pos .100 gold - 583900-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 583900-4-ND.
CONN CARDEDGE 30DL POS .050 GOLD - 650090-6
 Order 'conn cardedge 30dl pos .050 gold - 650090-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650090-6-ND.
CONN HOUSING 1 POS BLK - 556137-2
 Order 'conn housing 1 pos blk - 556137-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 556137-2-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
 Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-119254-9-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
 Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119790-9
 Order 'conn cardedge 43dl pos .156 gold - 2-119790-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-119790-9-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HOUSING 30 DUAL POS GOLD - 1-119738-6 Next: CONN HOUSING 30POS .100 DL - 65043-022LF