CAP RF .50PF 150V SMD - AQ11EA0R5BA1WE
| Digi-Key Part Number | AQ11EA0R5BA1WE-ND |
300 |
1.64500 |
Extended Price
493.50 |
| Manufacturer Part Number | AQ11EA0R5BA1WE | |||
| Description | CAP RF .50PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ11EA0R5BA1WE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.50pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.10pF |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ11EA0R5BA1WE AQ11EA0R5BA1WE |
AQ11EA0R5BA1WE Specification Sheet
CAP RF .50PF 150V SMD - AQ11EA0R5BA1WE (AQ11EA0R5BA1WE-ND)
Related parts:CAP RF .50PF 150V SMD - AQ11EA0R5BA1WE
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1WE-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1ME
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1ME-ND.
CAP RF .50PF 150V SMD - AQ12EA0R5BAJBE
Order 'cap rf .50pf 150v smd - AQ12EA0R5BAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R5BAJBE-ND.
CAP RF .50PF 150V SMD - AQ12EA0R5BAJME
Order 'cap rf .50pf 150v smd - AQ12EA0R5BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R5BAJME-ND.
CAP RF .50PF 150V SMD - AQ12EA0R5BAJWE
Order 'cap rf .50pf 150v smd - AQ12EA0R5BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R5BAJWE-ND.
CAP RF .50PF 150V SMD - AQ12EA0R5CAJBE
Order 'cap rf .50pf 150v smd - AQ12EA0R5CAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R5CAJBE-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5BAJBE
Order 'cap rf .50pf 150v smd - AQ12EM0R5BAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5BAJBE-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5BAJME
Order 'cap rf .50pf 150v smd - AQ12EM0R5BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5BAJME-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5BAJME\250V
Order 'cap rf .50pf 150v smd - AQ12EM0R5BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5BAJME\250V-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5BAJME\500
Order 'cap rf .50pf 150v smd - AQ12EM0R5BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5BAJME\500-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5BAJRE
Order 'cap rf .50pf 150v smd - AQ12EM0R5BAJRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5BAJRE-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5BAJWE
Order 'cap rf .50pf 150v smd - AQ12EM0R5BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5BAJWE-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5BATME
Order 'cap rf .50pf 150v smd - AQ12EM0R5BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5BATME-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5CAJWE
Order 'cap rf .50pf 150v smd - AQ12EM0R5CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5CAJWE-ND.
CAP RF .30PF 150V SMD - AQ11EA0R3BA1WE
Order 'cap rf .30pf 150v smd - AQ11EA0R3BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R3BA1WE-ND.
Send this link via E-Mail
Help With This Screen