CAP RF 120PF 50V SMD - AQ115A121JA7BE
| Digi-Key Part Number | AQ115A121JA7BE-ND |
10000 |
1.10250 |
Extended Price
11025.00 |
| Manufacturer Part Number | AQ115A121JA7BE | |||
| Description | CAP RF 120PF 50V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ115A121JA7BE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ115A121JA7BE AQ115A121JA7BE |
AQ115A121JA7BE Specification Sheet
CAP RF 120PF 50V SMD - AQ115A121JA7BE (AQ115A121JA7BE-ND)
Related parts:CAP RF 120PF 50V SMD - AQ115A121JA7BE
Order 'cap rf 120pf 50v smd - AQ115A121JA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA7BE-ND.
CAP RF 120PF 50V SMD - AQ115A121GA1ME
Order 'cap rf 120pf 50v smd - AQ115A121GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121GA1ME-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1BE
Order 'cap rf 120pf 50v smd - AQ115A121JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1BE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA1WE
Order 'cap rf 120pf 50v smd - AQ115A121JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA1WE-ND.
CAP RF 120PF 50V SMD - AQ115A121JA7ME
Order 'cap rf 120pf 50v smd - AQ115A121JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A121JA7ME-ND.
CAP RF 120PF 50V SMD - AQ125A121FAJME\250V
Order 'cap rf 120pf 50v smd - AQ125A121FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121FAJME\250V-ND.
CAP RF 120PF 50V SMD - AQ125A121FAJWE
Order 'cap rf 120pf 50v smd - AQ125A121FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121FAJWE-ND.
CAP RF 120PF 50V SMD - AQ125A121GAJME
Order 'cap rf 120pf 50v smd - AQ125A121GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121GAJME-ND.
CAP RF 120PF 50V SMD - AQ125A121JAJBE
Order 'cap rf 120pf 50v smd - AQ125A121JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121JAJBE-ND.
CAP RF 120PF 50V SMD - AQ125A121JAJME
Order 'cap rf 120pf 50v smd - AQ125A121JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121JAJME-ND.
CAP RF 120PF 50V SMD - AQ125A121JAJME\250V
Order 'cap rf 120pf 50v smd - AQ125A121JAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121JAJME\250V-ND.
CAP RF 120PF 50V SMD - AQ125A121JAJME\500
Order 'cap rf 120pf 50v smd - AQ125A121JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A121JAJME\500-ND.
CAP RF 100PF 50V SMD - AQ115A101JS1WE
Order 'cap rf 100pf 50v smd - AQ115A101JS1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102FA1ME
Order 'cap rf 1000pf 50v smd - AQ115A102FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
CAP RF 1000PF 50V SMD - AQ115A102GA1WE
Order 'cap rf 1000pf 50v smd - AQ115A102GA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102GA1WE-ND.
Send this link via E-Mail
Help With This Screen