Microchip Technology Eval And Demo Board And Kit Programmers, Development System APGRD002
KIT WINDOW LIFT REFERENCE DESIGN - APGRD002 - Programmers, Development Systems
| Digi-Key Part Number | APGRD002-ND |
2 |
87.99000 |
Extended Price
175.98 |
| Manufacturer Part Number | APGRD002 | |||
| Description | KIT WINDOW LIFT REFERENCE DESIGN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APGRD002 |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Main Purpose | Reference Design, Window Lift with Anti-Pinch |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board, CD |
| Utilized IC / Part | PIC16F688 |
| Embedded | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APGRD002 APGRD002 |
APGRD002 Specification Sheet
KIT WINDOW LIFT REFERENCE DESIGN - APGRD002 (APGRD002-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval And Demo Board And Kit Programmers, Development System APGRD002Microchip Technology Eval And Demo Board And Kit Programmers, Development System APGRD002
Order 'kit window lift reference design - APGRD002' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number APGRD002-ND.
Microchip Technology Rf Evaluation & Development Kit & Board PIC18F4680, PIC18F2680, MCP2030 PIC18F4680, PIC18F2680, MCP2030 APGRD003
Order 'kit tpms reference design - APGRD003' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number APGRD003-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3905RD-PM1
Order 'reference design for mcp3905 - MCP3905RD-PM1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905RD-PM1-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AC812001
Order 'picsee design kit for mta81010 - AC812001' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC812001-ND.
Atmel Eval And Demo Board And Kit Programmers, Development System AT89RFD-05
Order 'kit reference design at83c21gc - AT89RFD-05' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89RFD-05-ND.
Cypress Semiconductor Corp Eval And Demo Board And Kit Programmers, Development System CY4611B
Order 'kit usb to ata reference design - CY4611B' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY4611B-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DM300024
Order 'kit demo dspicdem 1.1 - DM300024' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM300024-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DV164033
Order 'kit start explorer 16 mplab icd2 - DV164033' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV164033-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DV164101
Order 'kit dev pickit1 flash 8/14pin - DV164101' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV164101-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System DV250501
Order 'kit dev can mcp250xx - DV250501' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV250501-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System DV251001
Order 'kit development can mcp2510 - DV251001' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV251001-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP6XXXDM-FLTR
Order 'kit demo board active filter - MCP6XXXDM-FLTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXDM-FLTR-ND.
Microchip Technology Rfid Evaluation And Development Kits, Board DV103006
Order 'kit dev mcrf4xx,355,360 - DV103006' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV103006-ND.
Microchip Technology Rf Evaluation & Development Kit & Board - rfPIC12F675 and rfRXD0420,0920 DV164102
Order 'kit dev rfpickit kit 1 - DV164102' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV164102-ND.
Microchip Technology Rf Evaluation & Development Kit & Board - PIC16F639, PIC16F636, PIC18F2680 APGRD001
Order 'ref design pke pic16f639 - APGRD001' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number APGRD001-ND.
Options for Microchip Technology Eval And Demo Board And Kit Programmers, Development System APGRD002
Send this link via E-Mail
Help With This Screen
