CONN CARDEDGE 25DL POS .100 GOLD - 530218-1
| Digi-Key Part Number | 530218-1-ND |
384 |
15.82500 |
Extended Price
6076.80 |
| Manufacturer Part Number | 530218-1 | |||
| Description | CONN CARDEDGE 25DL POS .100 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 530218-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Series | TWIN LEAF |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
530218 1 5302181 |
CONN CARDEDGE 25DL POS .100 GOLD - 530218-1 (530218-1-ND)
Related parts:CONN CARDEDGE 25DL POS .100 GOLD - 530218-1
Order 'conn cardedge 25dl pos .100 gold - 530218-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530218-1-ND.
CONN CARDEDGE 25DL POS .100 GOLD - 4-1437260-5
Order 'conn cardedge 25dl pos .100 gold - 4-1437260-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437260-5-ND.
CONN CARDEDGE 25DL POS .100 GOLD - 4-1437260-7
Order 'conn cardedge 25dl pos .100 gold - 4-1437260-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437260-7-ND.
CONN CARDEDGE 17DL POS .100 GOLD - 530218-5
Order 'conn cardedge 17dl pos .100 gold - 530218-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530218-5-ND.
CONN CARDEDGE 6DL POS .100 GOLD - 1437262-5
Order 'conn cardedge 6dl pos .100 gold - 1437262-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437262-5-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437269-0-ND.
CONN CARDEDGE 50DL POS .100 GOLD - 3-119734-6
Order 'conn cardedge 50dl pos .100 gold - 3-119734-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-119734-6-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 3-1437260-0
Order 'conn cardedge 15dl pos .100 gold - 3-1437260-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437260-0-ND.
CONN CARDEDGE 60DL POS .100 GOLD - 4-119738-6
Order 'conn cardedge 60dl pos .100 gold - 4-119738-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-119738-6-ND.
CONN CARDEDGE 20DL POS .100 GOLD - 5-1437269-8
Order 'conn cardedge 20dl pos .100 gold - 5-1437269-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437269-8-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 583407-1
Order 'conn cardedge 28dl pos sld gold - 583407-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 583407-1-ND.
CONN CARDEDGE 30DL POS .100 GOLD - 583900-4
Order 'conn cardedge 30dl pos .100 gold - 583900-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 583900-4-ND.
Send this link via E-Mail
Help With This Screen