Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R23ART-RL7
IC MONITOR RESET 2.31V SOT-23 - ADM1818-R23ART-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM1818-R23ART-RL7-ND |
3000 |
.52000 |
Extended Price
1560.00 |
| Manufacturer Part Number | ADM1818-R23ART-RL7 | |||
| Description | IC MONITOR RESET 2.31V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R23ART-RL7
| Technical/Catalog Information | ADM1818-R23ART-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.31V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; RT-3; RT; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM1818 R23ART RL7 ADM1818R23ARTRL7 |
ADM1818-R23ART-RL7 Specification Sheet
IC MONITOR RESET 2.31V SOT-23 - ADM1818-R23ART-RL7 (ADM1818-R23ART-RL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R23ART-RL7Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R23ART-RL7
Order 'ic monitor reset 2.31v sot-23 - ADM1818-R23ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23ART-RL7-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R23ART-RL
Order 'ic monitor reset 2.31v sot-23 - ADM1818-R23ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23ART-RL-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R22ART-RL7
Order 'ic monitor reset 2.18v sot-23 - ADM1818-R22ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R22ART-RL7-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1816-R23ART-RL7
Order 'ic monitor reset 2.31v sot23 tr - ADM1816-R23ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1816-R23ARTRL7-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1817-R23ARTZ-RL
Order 'ic monitor reset 2.31v sot-23 - ADM1817-R23ARTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1817-R23ARTZ-RL-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R22ART-RL
Order 'ic monitor reset 2.18v sot-23 - ADM1818-R22ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R22ART-RL-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1816-R23ART-RL
Order 'ic monitor reset 2.31v sot23 tr - ADM1816-R23ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1816-R23ART-RL-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R23AKS-RL
Order 'ic monitor reset 2.31v sc-70 - ADM1818-R23AKS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23AKS-RL-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1815-R23ART-RL7
Order 'ic monitor reset 2.31v sot23 - ADM1815-R23ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1815-R23ARTRL7-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1817-R23ART-RL7
Order 'ic monitor reset 2.31v sot23 - ADM1817-R23ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1817-R23ARTRL7-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R23AKS-RL7
Order 'ic monitor reset 2.31v sc-70-3 - ADM1818-R23AKS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23AKS-RL7-ND.
Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1815-R23ART-RL
Order 'ic monitor reset 2.31v sot23 - ADM1815-R23ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1815-R23ART-RL-ND.
Surface (SMD, SMT) Supervisor Ics, Integrated Circuits, Semiconductor Analog Devices Inc. SOT-23-3 ADM1817-R23ART-RL
Order 'ic monitor reset 2.31v sot23 - ADM1817-R23ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1817-R23ART-RL-ND.
Analog Devices Inc (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 ADM1818-10ARTZ-RL7
Order 'ic monitor reset 2.88v sot23 - ADM1818-10ARTZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM1818-10ARTZ-RL7DKR-ND.
Analog Devices Inc (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 ADM1818-20ARTZ-RL7
Order 'ic monitor reset 2.55v sot23 - ADM1818-20ARTZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM1818-20ARTZ-RL7DKR-ND.
Options for Analog Devices Inc Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 ADM1818-R23ART-RL7
Send this link via E-Mail
Help With This Screen
