IC MONITOR RESET 2.31V SOT-23 - ADM1818-R23ART-RL
| Digi-Key Part Number | ADM1818-R23ART-RL-ND |
10000 |
.50000 |
Extended Price
5000.00 |
| Manufacturer Part Number | ADM1818-R23ART-RL | |||
| Description | IC MONITOR RESET 2.31V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | ADM1818-R23ART-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.31V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; RT-3; RT; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM1818 R23ART RL ADM1818R23ARTRL |
ADM1818-R23ART-RL Specification Sheet
IC MONITOR RESET 2.31V SOT-23 - ADM1818-R23ART-RL (ADM1818-R23ART-RL-ND)
Related partsIC MONITOR RESET 2.31V SOT-23 - ADM1818-R23ART-RL
Order 'ic monitor reset 2.31v sot-23 - ADM1818-R23ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23ART-RL-ND.
IC MONITOR RESET 2.31V SOT-23 - ADM1818-R23ART-RL7
Order 'ic monitor reset 2.31v sot-23 - ADM1818-R23ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23ART-RL7-ND.
IC MONITOR RESET 2.31V SOT-23 - ADM1817-R23ARTZ-RL
Order 'ic monitor reset 2.31v sot-23 - ADM1817-R23ARTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1817-R23ARTZ-RL-ND.
IC MONITOR RESET 2.18V SOT-23 - ADM1818-R22ART-RL
Order 'ic monitor reset 2.18v sot-23 - ADM1818-R22ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R22ART-RL-ND.
IC MONITOR RESET 2.31V SOT23 TR - ADM1816-R23ART-RL
Order 'ic monitor reset 2.31v sot23 tr - ADM1816-R23ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1816-R23ART-RL-ND.
IC MONITOR RESET 2.18V SOT-23 - ADM1818-R22ART-RL7
Order 'ic monitor reset 2.18v sot-23 - ADM1818-R22ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R22ART-RL7-ND.
IC MONITOR RESET 2.31V SC-70 - ADM1818-R23AKS-RL
Order 'ic monitor reset 2.31v sc-70 - ADM1818-R23AKS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23AKS-RL-ND.
IC MONITOR RESET 2.31V SOT23 TR - ADM1816-R23ART-RL7
Order 'ic monitor reset 2.31v sot23 tr - ADM1816-R23ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1816-R23ARTRL7-ND.
IC MONITOR RESET 2.31V SOT23 - ADM1815-R23ART-RL
Order 'ic monitor reset 2.31v sot23 - ADM1815-R23ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1815-R23ART-RL-ND.
IC MONITOR RESET 2.31V SOT23 - ADM1815-R23ART-RL7
Order 'ic monitor reset 2.31v sot23 - ADM1815-R23ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1815-R23ARTRL7-ND.
IC MONITOR RESET 2.31V SOT23 - ADM1815-R23ARTZ-RL
Order 'ic monitor reset 2.31v sot23 - ADM1815-R23ARTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1815-R23ARTZ-RL-ND.
IC MONITOR RESET 2.31V SOT23 - ADM1816-R23ARTZ-RL
Order 'ic monitor reset 2.31v sot23 - ADM1816-R23ARTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1816-R23ARTZ-RL-ND.
IC MONITOR RESET 2.31V SOT23 - ADM1817-R23ART-RL7
Order 'ic monitor reset 2.31v sot23 - ADM1817-R23ART-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1817-R23ARTRL7-ND.
IC MONITOR RESET 2.31V SOT23 - ADM1817-R23ART-RL
Order 'ic monitor reset 2.31v sot23 - ADM1817-R23ART-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1817-R23ART-RL-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1818-R23AKSZ-RL
Order 'ic monitor reset 2.31v sc-70-3 - ADM1818-R23AKSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23AKSZ-RL-ND.
Options for
Send this link via E-Mail
Help With This Screen
