IC MONITOR RESET 2.31V SC-70-3 - ADM1818-R23AKSZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM1818-R23AKSZ-RL-ND |
10000 |
.46250 |
Extended Price
4625.00 |
| Manufacturer Part Number | ADM1818-R23AKSZ-RL | |||
| Description | IC MONITOR RESET 2.31V SC-70-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM1818-R23AKSZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.31V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; KS-3; KS; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM1818 R23AKSZ RL ADM1818R23AKSZRL |
ADM1818-R23AKSZ-RL Specification Sheet
IC MONITOR RESET 2.31V SC-70-3 - ADM1818-R23AKSZ-RL (ADM1818-R23AKSZ-RL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MONITOR RESET 2.31V SC-70-3 - ADM1818-R23AKSZ-RL
Order 'ic monitor reset 2.31v sc-70-3 - ADM1818-R23AKSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23AKSZ-RL-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1815-R23AKSZ-RL
Order 'ic monitor reset 2.31v sc-70-3 - ADM1815-R23AKSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1815-R23AKSZ-RL-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1816-R23AKSZ-RL
Order 'ic monitor reset 2.31v sc-70-3 - ADM1816-R23AKSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1816-R23AKSZ-RL-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1817-R23AKSZ-RL
Order 'ic monitor reset 2.31v sc-70-3 - ADM1817-R23AKSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1817-R23AKSZ-RL-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1818-R23AKSZ-R7
Order 'ic monitor reset 2.31v sc-70-3 - ADM1818-R23AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM1818-R23AKSZ-R7CT-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1818-R23AKSZ-R7
Order 'ic monitor reset 2.31v sc-70-3 - ADM1818-R23AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM1818-R23AKSZ-R7DKR-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1818-R23AKSZ-R7
Order 'ic monitor reset 2.31v sc-70-3 - ADM1818-R23AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23AKSZ-R7TR-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1815-R23AKS-RL
Order 'ic monitor reset 2.31v sc-70-3 - ADM1815-R23AKS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1815-R23AKS-RL-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1815-R23AKSZ-R7
Order 'ic monitor reset 2.31v sc-70-3 - ADM1815-R23AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1815-R23AKSZ-R7-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1816-R23AKS-RL
Order 'ic monitor reset 2.31v sc-70-3 - ADM1816-R23AKS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1816-R23AKS-RL-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1816-R23AKSZ-R7
Order 'ic monitor reset 2.31v sc-70-3 - ADM1816-R23AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1816-R23AKSZ-R7-ND.
IC MONITOR RESET 2.31V SC-70-3 - ADM1818-R23AKS-RL7
Order 'ic monitor reset 2.31v sc-70-3 - ADM1818-R23AKS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R23AKS-RL7-ND.
IC MONITOR RESET 2.88V SC-70-3 - ADM1818-10AKSZ-RL
Order 'ic monitor reset 2.88v sc-70-3 - ADM1818-10AKSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-10AKSZ-RL-ND.
IC MONITOR RESET 2.18V SC-70-3 - ADM1818-R22AKS-RL
Order 'ic monitor reset 2.18v sc-70-3 - ADM1818-R22AKS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R22AKS-RL-ND.
IC MONITOR RESET 2.18V SC-70-3 - ADM1818-R22AKSZ-RL
Order 'ic monitor reset 2.18v sc-70-3 - ADM1818-R22AKSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1818-R22AKSZ-RL-ND.
Send this link via E-Mail
Help With This Screen
