IC XLATOR 8CH 1.2-5.5V 20-WLCSP - ADG3308BCBZ-1-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG3308BCBZ-1-REEL-ND |
10000 |
2.08250 |
Extended Price
20825.00 |
| Manufacturer Part Number | ADG3308BCBZ-1-REEL | |||
| Description | IC XLATOR 8CH 1.2-5.5V 20-WLCSP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG3308BCBZ-1-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-WLCSP |
| Packaging | Tape & Reel (TR) |
| Input Type | Logic |
| Output Type | Logic |
| Supply Voltage | 1.15 V ~ 5.5 V |
| Data Rate | 50Mbs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG3308BCBZ 1 REEL ADG3308BCBZ1REEL |
ADG3308BCBZ-1-REEL Specification Sheet
IC XLATOR 8CH 1.2-5.5V 20-WLCSP - ADG3308BCBZ-1-REEL (ADG3308BCBZ-1-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC XLATOR 8CH 1.2-5.5V 20-WLCSP - ADG3308BCBZ-1-REEL
Order 'ic xlator 8ch 1.2-5.5v 20-wlcsp - ADG3308BCBZ-1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3308BCBZ-1-REEL-ND.
IC XLATOR 8CH 1.2-5.5V 20-WLCSP - ADG3308BCBZ-1-RL7
Order 'ic xlator 8ch 1.2-5.5v 20-wlcsp - ADG3308BCBZ-1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3308BCBZ-1-RL7-ND.
IC MUX 2:1 DUAL 3.3V/5V 20-SOIC - SY100EL56VZC
Order 'ic mux 2:1 dual 3.3v/5v 20-soic - SY100EL56VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL56VZC-ND.
IC MUX 2:1 DUAL 3.3V/5V 20-SOIC - SY100EL56VZC TR
Order 'ic mux 2:1 dual 3.3v/5v 20-soic - SY100EL56VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL56VZC TR-ND.
IC MUX 2:1 DUAL 3.3V/5V 20-SOIC - SY100EL56VZG TR
Order 'ic mux 2:1 dual 3.3v/5v 20-soic - SY100EL56VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL56VZG TR-ND.
IC MUX 2:1 DUAL 3.3V/5V 20-SOIC - SY100EL56VZI
Order 'ic mux 2:1 dual 3.3v/5v 20-soic - SY100EL56VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL56VZI-ND.
IC MUX 2:1 DUAL 3.3V/5V 20-SOIC - SY100EL56VZI TR
Order 'ic mux 2:1 dual 3.3v/5v 20-soic - SY100EL56VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL56VZI TR-ND.
IC MUX 2:1 DUAL 3.3/5V 20-SOIC - SY100EL56VZG
Order 'ic mux 2:1 dual 3.3/5v 20-soic - SY100EL56VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1985-5-ND.
IC XLATOR 8CH 1.2-5.5V 20-LFCSP - ADG3308BCPZ-REEL7
Order 'ic xlator 8ch 1.2-5.5v 20-lfcsp - ADG3308BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3308BCPZ-REEL7TR-ND.
IC XLATOR 8CH 1.2-5.5V 20-TSSOP - ADG3308BRUZ
Order 'ic xlator 8ch 1.2-5.5v 20-tssop - ADG3308BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3308BRUZ-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZC TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZC TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZI-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZI TR-ND.
Send this link via E-Mail
Help With This Screen