IC ADC 8BIT 3GSPS LP 128-LQFP - ADC083000CIYB/NOPB - Integrated Circuits (ICs)
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tray Single ADC083000CIYB/NOPB
| Digi-Key Part Number | ADC083000CIYB-ND |
1 25 100 250 500 1000 5000 |
978.00000 912.80000 847.60000 828.04000 815.00000 808.48000 782.40000 |
Extended Price
978.00 22820.00 84760.00 207010.00 407500.00 808480.00 3912000.00 |
| Manufacturer Part Number | ADC083000CIYB/NOPB | |||
| Description | IC ADC 8BIT 3GSPS LP 128-LQFP | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC083000CIYB/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 128-LQFP Exposed Pad, 128-eLQFP, 128-HLQFP |
| Data Interface | Serial |
| Packaging | Tray |
| Sampling Rate (Per Second) | 3G |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 2.3W |
| Drawing Number | 14; VNX128A; ; 128 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC083000CIYB NOPB ADC083000CIYBNOPB ADC083000CIYB ND ADC083000CIYBND ADC083000CIYB |
ADC083000CIYB/NOPB Specification Sheet
IC ADC 8BIT 3GSPS LP 128-LQFP - ADC083000CIYB/NOPB (ADC083000CIYB-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tray Single ADC083000CIYB/NOPBIC ADC 8BIT 3GSPS LP 128-LQFP - ADC083000CIYB/NOPB
Order 'ic adc 8bit 3gsps lp 128-lqfp - ADC083000CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC083000CIYB-ND.
IC ADC 8BIT 1GSPS DUAL 128-LQFP - ADC08D1000CIYB/NOPB
Order 'ic adc 8bit 1gsps dual 128-lqfp - ADC08D1000CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1000CIYB-ND.
ADC 8BIT 500MSPS LP 128-LQFP - ADC08500CIYB/NOPB
Order 'adc 8bit 500msps lp 128-lqfp - ADC08500CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08500CIYB-ND.
ADC 8BIT 3GSPS 4K BUFFER 128LQFP - ADC08B3000CIYB/NOPB
Order 'adc 8bit 3gsps 4k buffer 128lqfp - ADC08B3000CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08B3000CIYB-ND.
IC ADC 8BIT 1GSPS 128-LQFP - ADC081000CIYB/NOPB
Order 'ic adc 8bit 1gsps 128-lqfp - ADC081000CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081000CIYB-ND.
IC ADC 8BIT 1.5GSPS 128-LQFP - ADC081500CIYB/NOPB
Order 'ic adc 8bit 1.5gsps 128-lqfp - ADC081500CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081500CIYB-ND.
IC ADC 8BIT 1.5GSPS DUAL 128LQFP - ADC08D1500CIYB/NOPB
Order 'ic adc 8bit 1.5gsps dual 128lqfp - ADC08D1500CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1500CIYB-ND.
IC ADC 8BIT 500MSPS DUAL 128LQFP - ADC08D500CIYB/NOPB
Order 'ic adc 8bit 500msps dual 128lqfp - ADC08D500CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D500CIYB-ND.
IC ADC 8BIT DUAL 1GSPS 128LQFP - ADC08D1020CIYB/NOPB
Order 'ic adc 8bit dual 1gsps 128lqfp - ADC08D1020CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1020CIYB-ND.
ADC 8BIT DUAL/SGL 1.5/3 128LQFP - ADC08D1520CIYB/NOPB
Order 'adc 8bit dual/sgl 1.5/3 128lqfp - ADC08D1520CIYB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08D1520CIYB-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0801LCN/NOPB
Order 'ic adc 8bit mpu compat 20-dip - ADC0801LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0801LCN-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0802LCN/NOPB
Order 'ic adc 8bit mpu compat 20-dip - ADC0802LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCN-ND.
IC ADC 8BIT MPU COMPAT 20-SOIC - ADC0802LCWM/NOPB
Order 'ic adc 8bit mpu compat 20-soic - ADC0802LCWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCWM-ND.
IC ADC 8BIT MPU COMPAT 20-SOIC - ADC0802LCWMX/NOPB
Order 'ic adc 8bit mpu compat 20-soic - ADC0802LCWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCWMX-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0803LCN/NOPB
Order 'ic adc 8bit mpu compat 20-dip - ADC0803LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0803LCN-ND.
Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tray Single ADC083000CIYB/NOPB
Send this link via E-Mail
Help With This Screen
