IC AUDIO PROC 2ADC/4DAC 48-LQFP - ADAU1702JSTZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADAU1702JSTZ-RL-ND |
2000 |
4.46250 |
Extended Price
8925.00 |
| Manufacturer Part Number | ADAU1702JSTZ-RL | |||
| Description | IC AUDIO PROC 2ADC/4DAC 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADAU1702JSTZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 48-LQFP |
| Type | Audio Processor |
| Packaging | Tape & Reel (TR) |
| Applications | Automotive, Monitors, MP3 |
| Drawing Number | 505; ST-48; ST; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADAU1702JSTZ RL ADAU1702JSTZRL |
ADAU1702JSTZ-RL Specification Sheet
IC AUDIO PROC 2ADC/4DAC 48-LQFP - ADAU1702JSTZ-RL (ADAU1702JSTZ-RL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUDIO PROC 2ADC/4DAC 48-LQFP - ADAU1702JSTZ-RL
Order 'ic audio proc 2adc/4dac 48-lqfp - ADAU1702JSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADAU1702JSTZ-RL-ND.
IC AUDIO PROC 2ADC/4DAC 48-LQFP - ADAU1702JSTZ
Order 'ic audio proc 2adc/4dac 48-lqfp - ADAU1702JSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADAU1702JSTZ-ND.
IC AUDIO PROC 2ADC/4DAC 48-LQFP - ADAU1701JSTZ-RL
Order 'ic audio proc 2adc/4dac 48-lqfp - ADAU1701JSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADAU1701JSTZ-RL-ND.
IC AUDIO PROC 2ADC/4DAC 48-LQFP - ADAU1701JSTZ
Order 'ic audio proc 2adc/4dac 48-lqfp - ADAU1701JSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADAU1701JSTZ-ND.
IC ADC 16BIT 750KSPS SAR 48-LQFP - AD7612BSTZ-RL
Order 'ic adc 16bit 750ksps sar 48-lqfp - AD7612BSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7612BSTZ-RL-ND.
IC DAC 16BIT PARALLEL LP 48-LQFP - DAC7742YB/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14167-6-ND.
IC DAC 16BIT PARALLEL LP 48-LQFP - DAC7742YC/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YC/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14168-6-ND.
IC DAC 16BIT PARALLEL LP 48-LQFP - DAC7742Y/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14169-6-ND.
IC DAC 24BIT 192KHZ 6CH 48-LQFP - PCM1602APT
Order 'ic dac 24bit 192khz 6ch 48-lqfp - PCM1602APT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18701-6-ND.
IC DAC 24BIT 192KHZ 8CH 48-LQFP - PCM1609APT
Order 'ic dac 24bit 192khz 8ch 48-lqfp - PCM1609APT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18702-6-ND.
IC AUDIO CODEC 2CH HD 48-LQFP - IDTSTAC9200X3TAEB1X
Order 'ic audio codec 2ch hd 48-lqfp - IDTSTAC9200X3TAEB1X' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTSTAC9200X3TAEB1X-ND.
IC AUDIO CODEC 2CH HD 48-LQFP - IDTSTAC9200X3TAEB1XR
Order 'ic audio codec 2ch hd 48-lqfp - IDTSTAC9200X3TAEB1XR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTSTAC9200X3TAEB1XR-ND.
IC AUDIO CODEC 2CH HD 48-LQFP - IDTSTAC9200X5TAEB1X
Order 'ic audio codec 2ch hd 48-lqfp - IDTSTAC9200X5TAEB1X' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTSTAC9200X5TAEB1X-ND.
IC AUDIO CODEC 2CH HD 48-LQFP - IDTSTAC9200X5TAEB1XR
Order 'ic audio codec 2ch hd 48-lqfp - IDTSTAC9200X5TAEB1XR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTSTAC9200X5TAEB1XR-ND.
IC AUDIO CODEC 2CH HD 48-LQFP - IDTSTAC9202X3TAEA1X
Order 'ic audio codec 2ch hd 48-lqfp - IDTSTAC9202X3TAEA1X' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTSTAC9202X3TAEA1X-ND.
Send this link via E-Mail
Help With This Screen
