CONN CARDEGDE 20POS VERT DL SLD - 5-1437269-7
| Digi-Key Part Number | 5-1437269-7-ND |
100 |
7.72500 |
Extended Price
772.50 |
| Manufacturer Part Number | 5-1437269-7 | |||
| Description | CONN CARDEGDE 20POS VERT DL SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5-1437269-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | - |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 1437269 7 514372697 |
CONN CARDEGDE 20POS VERT DL SLD - 5-1437269-7 (5-1437269-7-ND)
Related parts:CONN CARDEGDE 20POS VERT DL SLD - 5-1437269-7
Order 'conn cardegde 20pos vert dl sld - 5-1437269-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437269-7-ND.
CONN HEADER 2.5MM VERT 7POS REEL - 5-1376492-7
Order 'conn header 2.5mm vert 7pos reel - 5-1376492-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1376492-7-ND.
CONN HEADER BRKWAY 14POS DL .100 - 5-146256-7
Order 'conn header brkway 14pos dl .100 - 5-146256-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-146256-7-ND.
CONN HEADER 70POS VERT .050 SMD - 5-147382-7
Order 'conn header 70pos vert .050 smd - 5-147382-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-147382-7-ND.
CONN RECEPT 80POS VERT DUAL 30AU - 5-104078-7
Order 'conn recept 80pos vert dual 30au - 5-104078-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32571-ND.
CONN SOCKET 240POS VERT DIMM SLD - 1-1761845-7
Order 'conn socket 240pos vert dimm sld - 1-1761845-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1761845-7-ND.
CONN RCPT 4POS VERT DL GOLD T/H - 1-534267-7
Order 'conn rcpt 4pos vert dl gold t/h - 1-534267-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534267-7-ND.
CONN RCPT 20POS VERT .100 GOLD - 1-87879-5
Order 'conn rcpt 20pos vert .100 gold - 1-87879-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87879-5-ND.
CONN HEADER .050 20POS VERT T/H - 5-103916-2
Order 'conn header .050 20pos vert t/h - 5-103916-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-103916-2-ND.
CONN HDR 20POS VERT DUAL TIN - 316517-5
Order 'conn hdr 20pos vert dual tin - 316517-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29645-ND.
CONN SOCKET 240POS VERT DIMM SLD - 1761845-7
Order 'conn socket 240pos vert dimm sld - 1761845-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1761845-7-ND.
CONN RCPT 50POS VERT 30GOLD - 104803-5
Order 'conn rcpt 50pos vert 30gold - 104803-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104803-5-ND.
CONN RCPT 20POS VERT .8MM SMD - 1375870-8
Order 'conn rcpt 20pos vert .8mm smd - 1375870-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1375870-8-ND.
CONN RCPT 40POS VERT DL IN-LINE - 177983-1
Order 'conn rcpt 40pos vert dl in-line - 177983-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177983-1-ND.
CONN RCPT 40POS VERT IN-LINE - 5-179010-1
Order 'conn rcpt 40pos vert in-line - 5-179010-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179010-1-ND.
Send this link via E-Mail
Help With This Screen