Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KDZ
IC RMS/DC CONV PRECISION 14-CDIP - AD637KDZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD637KDZ-ND |
5 |
68.64000 |
Extended Price
343.20 |
| Manufacturer Part Number | AD637KDZ | |||
| Description | IC RMS/DC CONV PRECISION 14-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD637KDZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 14-CDIP (300 mil) |
| Voltage - Supply | ±3.0V ~ 18V |
| Current - Supply | 2.2mA |
| Packaging | Tube |
| Drawing Number | 505; D-14; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD637KDZ AD637KDZ |
AD637KDZ Specification Sheet
IC RMS/DC CONV PRECISION 14-CDIP - AD637KDZ (AD637KDZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KDZAnalog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KDZ
Order 'ic rms/dc conv precision 14-cdip - AD637KDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KDZ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637AQ
Order 'ic rms/dc conv precision 14-cdip - AD637AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637AQ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637BQ
Order 'ic rms/dc conv precision 14-cdip - AD637BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637BQ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JD/+
Order 'ic rms/dc conv precision 14-cdip - AD637JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JD/+-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JD
Order 'ic rms/dc conv precision 14-cdip - AD637JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JD-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JDZ
Order 'ic rms/dc conv precision 14-cdip - AD637JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JDZ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JQ
Order 'ic rms/dc conv precision 14-cdip - AD637JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JQ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KD/+
Order 'ic rms/dc conv precision 14-cdip - AD637KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KD/+-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KD
Order 'ic rms/dc conv precision 14-cdip - AD637KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KD-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KQ
Order 'ic rms/dc conv precision 14-cdip - AD637KQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KQ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637SD
Order 'ic rms/dc conv precision 14-cdip - AD637SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637SD-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 800µA ±2.5 V ~ 16 V AD636JD/+
Order 'ic true rms/dc conv mono 14-cdip - AD636JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JD/+-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 800µA ±2.5 V ~ 16 V AD636JD
Order 'ic true rms/dc conv mono 14-cdip - AD636JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JD-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 800µA ±2.5 V ~ 16 V AD636JDZ
Order 'ic true rms/dc conv mono 14-cdip - AD636JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JDZ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 800µA ±2.5 V ~ 16 V AD636KD
Order 'ic true rms/dc conv mono 14-cdip - AD636KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636KD-ND.
Options for Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KDZ
Send this link via E-Mail
Help With This Screen
