CONN SKT DDRII 240POS VERT L-PRO - 1888669-1 - Connectors
| Digi-Key Part Number | A97496-ND |
1 25 100 500 1000 |
7.48000 5.08320 4.48500 4.18600 3.97670 |
Extended Price
7.48 127.08 448.50 2093.00 3976.70 |
| Manufacturer Part Number | 1888669-1 | |||
| Description | CONN SKT DDRII 240POS VERT L-PRO | |||
| Quantity Available | 752 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1888669-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Through Hole |
| Type | DIMM |
| Connector Type | Connector, No Accessories |
| Number of Positions | 240 [Nom] |
| Packaging | Tray |
| Other Names |
1888669 1 18886691 A97496 ND A97496ND A97496 |
1888669-1 Specification Sheet
CONN SKT DDRII 240POS VERT L-PRO - 1888669-1 (A97496-ND) - Connectors
Related parts Connectors:CONN SKT DDRII 240POS VERT L-PRO - 1888669-1
Order 'conn skt ddrii 240pos vert l-pro - 1888669-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97496-ND.
CONN SKT DDRII 240POS VERT - 1775802-1
Order 'conn skt ddrii 240pos vert - 1775802-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97497-ND.
CONN DIMM DDRII 240POS VERT 15AU - 1775290-1
Order 'conn dimm ddrii 240pos vert 15au - 1775290-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1775290-1-ND.
CONN SKT DDRII 200POS R/A LO-PRO - 1827236-4
Order 'conn skt ddrii 200pos r/a lo-pro - 1827236-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97500-ND.
CONN DIMM DDRII 240POS VERT 30AU - 1775290-2
Order 'conn dimm ddrii 240pos vert 30au - 1775290-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1775290-2-ND.
CONN D-SUB PLUG VERT 21C4 PCB - 212530-1
Order 'conn d-sub plug vert 21c4 pcb - 212530-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 212530-1-ND.
CONN HDI PLUG 240POS 3ROW VERT - 5533294-1
Order 'conn hdi plug 240pos 3row vert - 5533294-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533294-1-ND.
CONN MEMORY SOCKET 240POS VERT - 1761623-1
Order 'conn memory socket 240pos vert - 1761623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1761623-1-ND.
CONN SOCKET 240POS VERT DIMM SLD - 1761845-1
Order 'conn socket 240pos vert dimm sld - 1761845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1761845-1-ND.
CONN INSERT ASSY 5POS VERT BLACK - 146800-1
Order 'conn insert assy 5pos vert black - 146800-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 146800-1-ND.
CONN RECEPT 110 POS VERT 2MM PCB - 106773-1
Order 'conn recept 110 pos vert 2mm pcb - 106773-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106773-1-ND.
CONN RECEPT 125 POS VERT 2MM PCB - 106774-1
Order 'conn recept 125 pos vert 2mm pcb - 106774-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106774-1-ND.
CONN RECEPT 55 POS VERT 2MM PCB - 106775-1
Order 'conn recept 55 pos vert 2mm pcb - 106775-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106775-1-ND.
CONN PLUG 176 POS VERT GOLD 2MM - 646346-1
Order 'conn plug 176 pos vert gold 2mm - 646346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646346-1-ND.
CONN RCPT 6POS VERT .8MM SMD - 1375870-1
Order 'conn rcpt 6pos vert .8mm smd - 1375870-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1375870-1-ND.
Send this link via E-Mail
Help With This Screen