CONN PCI EXPRESS 64POS 1MM BLK - 206325064002006
| Digi-Key Part Number | 478-2842-ND |
1 10 100 500 1000 5000 |
2.38000 1.93800 1.36000 1.02000 .90440 .81600 |
Extended Price
2.38 19.38 136.00 510.00 904.40 4080.00 |
| Manufacturer Part Number | 206325064002006 | |||
| Description | CONN PCI EXPRESS 64POS 1MM BLK | |||
| Quantity Available | 451 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206325064002006 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Card Thickness | 0.062" (1.58mm) |
| Card Type | PCI Express |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific, Ramp |
| Series | 6325 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206325064002006 206325064002006 478 2842 ND 4782842ND 478-2842 |
206325064002006 Specification Sheet
CONN PCI EXPRESS 64POS 1MM BLK - 206325064002006 (478-2842-ND)
Related parts:CONN PCI EXPRESS 64POS 1MM BLK - 206325064002006
Order 'conn pci express 64pos 1mm blk - 206325064002006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2842-ND.
CONN PCI EXPRESS 64POS 1MM BLK - 206325064001006
Order 'conn pci express 64pos 1mm blk - 206325064001006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2841-ND.
CONN PCI EXPRESS 36POS 1MM BLK - 206325036001006
Order 'conn pci express 36pos 1mm blk - 206325036001006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2839-ND.
CONN PCI EXPRESS 36POS 1MM BLK - 206325036002006
Order 'conn pci express 36pos 1mm blk - 206325036002006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2840-ND.
CONN PCI EXPRESS 98POS 1MM BLK - 206325098001006
Order 'conn pci express 98pos 1mm blk - 206325098001006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2843-ND.
CONN PCI EXPRESS 98POS 1MM BLK - 206325098002006
Order 'conn pci express 98pos 1mm blk - 206325098002006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2844-ND.
CONN PCI EXPRESS 164POS 1MM BLK - 206325164001006
Order 'conn pci express 164pos 1mm blk - 206325164001006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2845-ND.
CONN PCI EXPRESS 164POS 1MM BLK - 206325164002006
Order 'conn pci express 164pos 1mm blk - 206325164002006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2846-ND.
CONN PCI EXPRESS 164POS 1MM BLK - 206325164002016
Order 'conn pci express 164pos 1mm blk - 206325164002016' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2847-ND.
CONN PCI EXPRESS 64POS 2.30MM - 206325064001001
Order 'conn pci express 64pos 2.30mm - 206325064001001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 206325064001001-ND.
CONN PCI EXPRESS 64POS 3.00MM - 206325064002001
Order 'conn pci express 64pos 3.00mm - 206325064002001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 206325064002001-ND.
CONN PCI EXPRESS 64POS 1MM GOLD - 87715-9106
Order 'conn pci express 64pos 1mm gold - 87715-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9001-ND.
CONN PCI EXPRESS 4POS 1.27MM - 205016200410001
Order 'conn pci express 4pos 1.27mm - 205016200410001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 205016200410001-ND.
CONN PCI EXPRESS 10POS 1.27MM - 205016201020001
Order 'conn pci express 10pos 1.27mm - 205016201020001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 205016201020001-ND.
CONN PCI EXPRESS 24POS 1.27MM - 205016202420001
Order 'conn pci express 24pos 1.27mm - 205016202420001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 205016202420001-ND.
Send this link via E-Mail
Help With This Screen