Rectangular - Housing Connector FCI Female Socket - 98028-8093
2X4 LNLSHIELDED PLUG END CAP - 98028-8093 - Connectors
| Digi-Key Part Number | 98028-8093-ND |
400 |
2.74813 |
Extended Price
1099.25 |
| Manufacturer Part Number | 98028-8093 | |||
| Description | 2X4 LNLSHIELDED PLUG END CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rectangular - Housing Connector FCI Female Socket - 98028-8093
| Technical/Catalog Information | 98028-8093 |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | - |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
98028 8093 980288093 |
98028-8093 Specification Sheet
2X4 LNLSHIELDED PLUG END CAP - 98028-8093 (98028-8093-ND) - Connectors
Related parts Rectangular - Housing Connector FCI Female Socket - 98028-8093Rectangular - Housing Connector FCI Female Socket - 98028-8093
Order '2x4 lnlshielded plug end cap - 98028-8093' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-8093-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-7023LF
Order '2x4 lnlshielded plug end cap - 98028-7023LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-7023LF-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-7041
Order '2x4 lnlshielded plug end cap - 98028-7041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-7041-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-7041LF
Order '2x4 lnlshielded plug end cap - 98028-7041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-7041LF-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-7043
Order '2x4 lnlshielded plug end cap - 98028-7043' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-7043-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-7043LF
Order '2x4 lnlshielded plug end cap - 98028-7043LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-7043LF-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-8041
Order '2x4 lnlshielded plug end cap - 98028-8041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-8041-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-8041LF
Order '2x4 lnlshielded plug end cap - 98028-8041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-8041LF-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-8092
Order '2x4 lnlshielded plug end cap - 98028-8092' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-8092-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-8092LF
Order '2x4 lnlshielded plug end cap - 98028-8092LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-8092LF-ND.
Rectangular - Housing Connector FCI Female Socket - 98028-8093LF
Order '2x4 lnlshielded plug end cap - 98028-8093LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98028-8093LF-ND.
Lgh Connector Tyco Electronics Accessory - Plug End Bell - 862695-1
Order 'conn plug end bell - 862695-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862695-1-ND.
Plastic Accessory Cable, Wire - Management Panduit Corp Heat Shrink - End Cap Hot Melt Adhesive HSEC0.5-X
Order 'end cap heat shrink adh .5" - HSEC0.5-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSEC0.5-X-ND.
Plastic Accessory Cable, Wire - Management Panduit Corp Heat Shrink - End Cap Hot Melt Adhesive HSEC0.8-X
Order 'end cap heat shrink adh .8" - HSEC0.8-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSEC0.8-X-ND.
Plastic Accessory Cable, Wire - Management Panduit Corp Heat Shrink - End Cap Hot Melt Adhesive HSEC1.5-5
Order 'end cap heat shrink adh 1.6" - HSEC1.5-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSEC1.5-5-ND.
Options for Rectangular - Housing Connector FCI Female Socket - 98028-8093
Send this link via E-Mail
Help With This Screen
