CLINCHER VERTICAL LATCHI-NG HDR - 95735-103
| Digi-Key Part Number | 95735-103-ND |
400 |
1.05875 |
Extended Price
423.50 |
| Manufacturer Part Number | 95735-103 | |||
| Description | CLINCHER VERTICAL LATCHI-NG HDR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 95735-103 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | Clincher |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
95735 103 95735103 |
95735-103 Specification Sheet
CLINCHER VERTICAL LATCHI-NG HDR - 95735-103 (95735-103-ND)
Related parts:CLINCHER VERTICAL LATCHI-NG HDR - 95735-103
Order 'clincher vertical latchi-ng hdr - 95735-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-103-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-102
Order 'clincher vertical latchi-ng hdr - 95735-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-102-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-102LF
Order 'clincher vertical latchi-ng hdr - 95735-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-102LF-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-103LF
Order 'clincher vertical latchi-ng hdr - 95735-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-103LF-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-104
Order 'clincher vertical latchi-ng hdr - 95735-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-104-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-104LF
Order 'clincher vertical latchi-ng hdr - 95735-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-104LF-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-105
Order 'clincher vertical latchi-ng hdr - 95735-105' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-105-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-106
Order 'clincher vertical latchi-ng hdr - 95735-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-106-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-106LF
Order 'clincher vertical latchi-ng hdr - 95735-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-106LF-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-107
Order 'clincher vertical latchi-ng hdr - 95735-107' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-107-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-107LF
Order 'clincher vertical latchi-ng hdr - 95735-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-107LF-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-108
Order 'clincher vertical latchi-ng hdr - 95735-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-108-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-108LF
Order 'clincher vertical latchi-ng hdr - 95735-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-108LF-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-109
Order 'clincher vertical latchi-ng hdr - 95735-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-109-ND.
CLINCHER VERTICAL LATCHI-NG HDR - 95735-109LF
Order 'clincher vertical latchi-ng hdr - 95735-109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-109LF-ND.
Send this link via E-Mail
Help With This Screen