CONN HEADER 36PS .100 SMD GOLD - 95278-802-36LF
| Digi-Key Part Number | 95278-802-36LF-ND |
300 |
1.20573 |
Extended Price
361.72 |
| Manufacturer Part Number | 95278-802-36LF | |||
| Description | CONN HEADER 36PS .100 SMD GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 95278-802-36LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.315" (8.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
95278 802 36LF 9527880236LF |
95278-802-36LF Specification Sheet
CONN HEADER 36PS .100 SMD GOLD - 95278-802-36LF (95278-802-36LF-ND)
Related parts:CONN HEADER 36PS .100 SMD GOLD - 95278-802-36LF
Order 'conn header 36ps .100 smd gold - 95278-802-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-36LF-ND.
CONN HEADER 36PS .100 SMD GOLD - 95278-101-36LF
Order 'conn header 36ps .100 smd gold - 95278-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-36LF-ND.
CONN HEADER 36PS .100 SMD GOLD - 95278-102-36LF
Order 'conn header 36ps .100 smd gold - 95278-102-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-102-36LF-ND.
CONN HEADER 36PS .100 SMD GOLD - 95278-801-36LF
Order 'conn header 36ps .100 smd gold - 95278-801-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-801-36LF-ND.
CONN HEADER 4PS .100 SMD GOLD - 95278-802-04LF
Order 'conn header 4ps .100 smd gold - 95278-802-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-04LF-ND.
CONN HEADER 6PS .100 SMD GOLD - 95278-802-06LF
Order 'conn header 6ps .100 smd gold - 95278-802-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-06LF-ND.
CONN HEADER 8PS .100 SMD GOLD - 95278-802-08LF
Order 'conn header 8ps .100 smd gold - 95278-802-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-08LF-ND.
CONN HEADER 10PS .100 SMD GOLD - 95278-802-10LF
Order 'conn header 10ps .100 smd gold - 95278-802-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-10LF-ND.
CONN HEADER 12PS .100 SMD GOLD - 95278-802-12LF
Order 'conn header 12ps .100 smd gold - 95278-802-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-12LF-ND.
CONN HEADER 14PS .100 SMD GOLD - 95278-802-14LF
Order 'conn header 14ps .100 smd gold - 95278-802-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-14LF-ND.
CONN HEADER 16PS .100 SMD GOLD - 95278-802-16LF
Order 'conn header 16ps .100 smd gold - 95278-802-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-16LF-ND.
CONN HEADER 18PS .100 SMD GOLD - 95278-802-18LF
Order 'conn header 18ps .100 smd gold - 95278-802-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-18LF-ND.
CONN HEADER 20PS .100 SMD GOLD - 95278-802-20LF
Order 'conn header 20ps .100 smd gold - 95278-802-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-20LF-ND.
CONN HEADER 22PS .100 SMD GOLD - 95278-802-22LF
Order 'conn header 22ps .100 smd gold - 95278-802-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-22LF-ND.
CONN HEADER 24PS .100 SMD GOLD - 95278-802-24LF
Order 'conn header 24ps .100 smd gold - 95278-802-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-24LF-ND.
Send this link via E-Mail
Help With This Screen