Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 34PS .100 SMD GOLD - 95278-802-34LF

Digi-Key Part Number 95278-802-34LF-ND
Price Break
400
Unit Price
1.12410
Extended Price
449.64
Manufacturer Part Number95278-802-34LF
DescriptionCONN HEADER 34PS .100 SMD GOLD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information95278-802-34LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.315" (8.00mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 34
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 95278 802 34LF
9527880234LF

95278-802-34LF Specification Sheet

Image of CONN HEADER 34PS .100 SMD GOLD - 95278-802-34LF

CONN HEADER 34PS .100 SMD GOLD - 95278-802-34LF (95278-802-34LF-ND)

Related parts:
CONN HEADER 34PS .100 SMD GOLD - 95278-802-34LF
 Order 'conn header 34ps .100 smd gold - 95278-802-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-34LF-ND.
CONN HEADER 34PS .100 SMD GOLD - 95278-102-34LF
 Order 'conn header 34ps .100 smd gold - 95278-102-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-102-34LF-ND.
CONN HEADER 34PS .100 SMD GOLD - 95278-801-34LF
 Order 'conn header 34ps .100 smd gold - 95278-801-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-801-34LF-ND.
CONN HEADER 4PS .100 SMD GOLD - 95278-802-04LF
 Order 'conn header 4ps .100 smd gold - 95278-802-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-04LF-ND.
CONN HEADER 6PS .100 SMD GOLD - 95278-802-06LF
 Order 'conn header 6ps .100 smd gold - 95278-802-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-06LF-ND.
CONN HEADER 8PS .100 SMD GOLD - 95278-802-08LF
 Order 'conn header 8ps .100 smd gold - 95278-802-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-08LF-ND.
CONN HEADER 10PS .100 SMD GOLD - 95278-802-10LF
 Order 'conn header 10ps .100 smd gold - 95278-802-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-10LF-ND.
CONN HEADER 12PS .100 SMD GOLD - 95278-802-12LF
 Order 'conn header 12ps .100 smd gold - 95278-802-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-12LF-ND.
CONN HEADER 14PS .100 SMD GOLD - 95278-802-14LF
 Order 'conn header 14ps .100 smd gold - 95278-802-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-14LF-ND.
CONN HEADER 16PS .100 SMD GOLD - 95278-802-16LF
 Order 'conn header 16ps .100 smd gold - 95278-802-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-16LF-ND.
CONN HEADER 18PS .100 SMD GOLD - 95278-802-18LF
 Order 'conn header 18ps .100 smd gold - 95278-802-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-18LF-ND.
CONN HEADER 20PS .100 SMD GOLD - 95278-802-20LF
 Order 'conn header 20ps .100 smd gold - 95278-802-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-20LF-ND.
CONN HEADER 22PS .100 SMD GOLD - 95278-802-22LF
 Order 'conn header 22ps .100 smd gold - 95278-802-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-22LF-ND.
CONN HEADER 24PS .100 SMD GOLD - 95278-802-24LF
 Order 'conn header 24ps .100 smd gold - 95278-802-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-24LF-ND.
CONN HEADER 26PS .100 SMD GOLD - 95278-802-26LF
 Order 'conn header 26ps .100 smd gold - 95278-802-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802-26LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 34PS .100 SMD GOLD - 95278-801-34LF Next: CONN HEADER 34PS DL R/A 2MM GOLD - 10072354-G01-34ULF