BERGSTIK HDR DR SMT - 95278-801B20
| Digi-Key Part Number | 95278-801B20-ND |
1610 |
.91568 |
Extended Price
1474.24 |
| Manufacturer Part Number | 95278-801B20 | |||
| Description | BERGSTIK HDR DR SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 95278-801B20 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.232" (5.90mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
95278 801B20 95278801B20 |
95278-801B20 Specification Sheet
BERGSTIK HDR DR SMT - 95278-801B20 (95278-801B20-ND)
Related parts:BERGSTIK HDR DR SMT - 95278-801B20
Order 'bergstik hdr dr smt - 95278-801B20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-801B20-ND.
BERGSTIK HDR DR SMT - 95278-401A10
Order 'bergstik hdr dr smt - 95278-401A10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A10-ND.
BERGSTIK HDR DR SMT - 95278-101-18
Order 'bergstik hdr dr smt - 95278-101-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-18-ND.
BERGSTIK HDR DR SMT - 95278-101-24
Order 'bergstik hdr dr smt - 95278-101-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-24-ND.
BERGSTIK HDR DR SMT - 95278-101-28
Order 'bergstik hdr dr smt - 95278-101-28' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-28-ND.
BERGSTIK HDR DR SMT - 95278-101-30
Order 'bergstik hdr dr smt - 95278-101-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-30-ND.
BERGSTIK HDR DR SMT - 95278-101-32
Order 'bergstik hdr dr smt - 95278-101-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-32-ND.
BERGSTIK HDR DR SMT - 95278-101-38
Order 'bergstik hdr dr smt - 95278-101-38' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-38-ND.
BERGSTIK HDR DR SMT - 95278-102-10
Order 'bergstik hdr dr smt - 95278-102-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-102-10-ND.
BERGSTIK HDR DR SMT - 95278-401-34
Order 'bergstik hdr dr smt - 95278-401-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401-34-ND.
BERGSTIK HDR DR SMT - 95278-401B14
Order 'bergstik hdr dr smt - 95278-401B14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401B14-ND.
BERGSTIK HDR DR SMT - 95278-402B40
Order 'bergstik hdr dr smt - 95278-402B40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-402B40-ND.
BERGSTIK HDR DR SMT - 95278-801-30
Order 'bergstik hdr dr smt - 95278-801-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-801-30-ND.
BERGSTIK HDR DR SMT - 95278-801T20
Order 'bergstik hdr dr smt - 95278-801T20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-801T20-ND.
BERGSTIK HDR DR SMT - 95278-802B16
Order 'bergstik hdr dr smt - 95278-802B16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-802B16-ND.
Send this link via E-Mail
Help With This Screen