HDR STR DR .100 GDP SMT - 95278-401A26 - Connectors
| Digi-Key Part Number | 95278-401A26-ND |
1800 |
.72720 |
Extended Price
1308.96 |
| Manufacturer Part Number | 95278-401A26 | |||
| Description | HDR STR DR .100 GDP SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 95278-401A26 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.232" (5.90mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
95278 401A26 95278401A26 |
95278-401A26 Specification Sheet
HDR STR DR .100 GDP SMT - 95278-401A26 (95278-401A26-ND) - Connectors
Related parts Connectors:HDR STR DR .100 GDP SMT - 95278-401A26
Order 'hdr str dr .100 gdp smt - 95278-401A26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A26-ND.
HDR STR DR .100 GDP SMT - 95278-401A14
Order 'hdr str dr .100 gdp smt - 95278-401A14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A14-ND.
HDR STR DR .100 GDP SMT - 95278-401A26LF
Order 'hdr str dr .100 gdp smt - 95278-401A26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A26LF-ND.
HDR STR DR .100 DP SMT - 95278-101B50
Order 'hdr str dr .100 dp smt - 95278-101B50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B50-ND.
HDR STR DR .100 DP SMT - 95278-102-50
Order 'hdr str dr .100 dp smt - 95278-102-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-102-50-ND.
HDR STR DR 100 GDP SMT - 98401-101-50
Order 'hdr str dr 100 gdp smt - 98401-101-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98401-101-50-ND.
HDR STR DR 100 DP SMT TR - 95278-101A10LF
Order 'hdr str dr 100 dp smt tr - 95278-101A10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A10LF-ND.
HDR STR DR 100 GDP - 77313-119-16
Order 'hdr str dr 100 gdp - 77313-119-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-16-ND.
HDR STR DR 100 GDP PF - 93690-105-32
Order 'hdr str dr 100 gdp pf - 93690-105-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 93690-105-32-ND.
HDR STR DR. 100 POL GDP - 77314-856
Order 'hdr str dr. 100 pol gdp - 77314-856' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-856-ND.
HDR STR SR .100 GDP - 77311-822-10
Order 'hdr str sr .100 gdp - 77311-822-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-822-10-ND.
HDR STR SR. 100 GDP - 77311-824-12
Order 'hdr str sr. 100 gdp - 77311-824-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-12-ND.
HDR STR DR .100 DP - 77313-103-72
Order 'hdr str dr .100 dp - 77313-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72-ND.
HDR STR DR .100 DP - 77313-105-72
Order 'hdr str dr .100 dp - 77313-105-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72-ND.
HDR STR DR .100 DP - 77313-115-12
Order 'hdr str dr .100 dp - 77313-115-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12-ND.
Send this link via E-Mail
Help With This Screen