BERGSTIK - 95278-107A04LF - Connectors, Interconnects
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 95278-107A04LF
| Digi-Key Part Number | 95278-107A04LF-ND |
1200 |
.26000 |
Extended Price
312.00 |
| Manufacturer Part Number | 95278-107A04LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 95278-107A04LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.209" (5.32mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
95278 107A04LF 95278107A04LF |
95278-107A04LF Specification Sheet
BERGSTIK - 95278-107A04LF (95278-107A04LF-ND) - Connectors, Interconnects
Related parts Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 95278-107A04LFBERGSTIK - 95278-107A04LF
Order 'bergstik - 95278-107A04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-107A04LF-ND.
BERGSTIK - 95278-101A08LF
Order 'bergstik - 95278-101A08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A08LF-ND.
BERGSTIK - 95278-101A24LF
Order 'bergstik - 95278-101A24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A24LF-ND.
BERGSTIK - 95278-101A26LF
Order 'bergstik - 95278-101A26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A26LF-ND.
BERGSTIK - 95278-101A22LF
Order 'bergstik - 95278-101A22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A22LF-ND.
BERGSTIK - 95278-101A30LF
Order 'bergstik - 95278-101A30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A30LF-ND.
BERGSTIK - 95278-101A32LF
Order 'bergstik - 95278-101A32LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A32LF-ND.
BERGSTIK - 95278-101A34LF
Order 'bergstik - 95278-101A34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A34LF-ND.
BERGSTIK - 95278-101A36LF
Order 'bergstik - 95278-101A36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A36LF-ND.
BERGSTIK - 95278-101B10LF
Order 'bergstik - 95278-101B10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B10LF-ND.
BERGSTIK - 95278-101B12LF
Order 'bergstik - 95278-101B12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B12LF-ND.
BERGSTIK - 95278-101B14LF
Order 'bergstik - 95278-101B14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B14LF-ND.
BERGSTIK - 95278-101B16LF
Order 'bergstik - 95278-101B16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B16LF-ND.
BERGSTIK - 95278-101B20LF
Order 'bergstik - 95278-101B20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B20LF-ND.
BERGSTIK - 95278-101B22LF
Order 'bergstik - 95278-101B22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B22LF-ND.
Options for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 95278-107A04LF
Send this link via E-Mail
Help With This Screen
