BERGSTIK - 95278-101T10LF
| Digi-Key Part Number | 95278-101T10LF-ND |
517 |
.46650 |
Extended Price
241.18 |
| Manufacturer Part Number | 95278-101T10LF | |||
| Description | BERGSTIK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 95278-101T10LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.232" (5.90mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
95278 101T10LF 95278101T10LF |
95278-101T10LF Specification Sheet
BERGSTIK - 95278-101T10LF (95278-101T10LF-ND)
Related parts:BERGSTIK - 95278-101T10LF
Order 'bergstik - 95278-101T10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101T10LF-ND.
BERGSTIK - 95278-101A06LF
Order 'bergstik - 95278-101A06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A06LF-ND.
BERGSTIK - 95278-101A08LF
Order 'bergstik - 95278-101A08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A08LF-ND.
BERGSTIK - 95278-101A12LF
Order 'bergstik - 95278-101A12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A12LF-ND.
BERGSTIK - 95278-101A16LF
Order 'bergstik - 95278-101A16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A16LF-ND.
BERGSTIK - 95278-101A24LF
Order 'bergstik - 95278-101A24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A24LF-ND.
BERGSTIK - 95278-101A26LF
Order 'bergstik - 95278-101A26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A26LF-ND.
BERGSTIK - 95278-101A22LF
Order 'bergstik - 95278-101A22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A22LF-ND.
BERGSTIK - 95278-101A30LF
Order 'bergstik - 95278-101A30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A30LF-ND.
BERGSTIK - 95278-101A32LF
Order 'bergstik - 95278-101A32LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A32LF-ND.
BERGSTIK - 95278-101A34LF
Order 'bergstik - 95278-101A34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A34LF-ND.
BERGSTIK - 95278-101A36LF
Order 'bergstik - 95278-101A36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A36LF-ND.
BERGSTIK - 95278-101B10LF
Order 'bergstik - 95278-101B10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B10LF-ND.
BERGSTIK - 95278-101B12LF
Order 'bergstik - 95278-101B12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B12LF-ND.
BERGSTIK - 95278-101B14LF
Order 'bergstik - 95278-101B14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B14LF-ND.
Send this link via E-Mail
Help With This Screen