HDR STR DR.100 DP SMT TB - 95278-101B16 - Connectors
| Digi-Key Part Number | 95278-101B16-ND |
986 |
.68820 |
Extended Price
678.57 |
| Manufacturer Part Number | 95278-101B16 | |||
| Description | HDR STR DR.100 DP SMT TB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 95278-101B16 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.232" (5.90mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
95278 101B16 95278101B16 |
95278-101B16 Specification Sheet
HDR STR DR.100 DP SMT TB - 95278-101B16 (95278-101B16-ND) - Connectors
Related parts Connectors :HDR STR DR 100 DP SMT TR - 95278-101A10LF
Order 'hdr str dr 100 dp smt tr - 95278-101A10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A10LF-ND.
HDR STR DR .100 DP SMT - 95278-101B50
Order 'hdr str dr .100 dp smt - 95278-101B50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B50-ND.
HDR STR DR .100 DP SMT - 95278-102-50
Order 'hdr str dr .100 dp smt - 95278-102-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-102-50-ND.
HDR STR DR.100 DP SMT TB - 95278-101B16
Order 'hdr str dr.100 dp smt tb - 95278-101B16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B16-ND.
HDR STR DR .100 GDP SMT - 95278-401A14
Order 'hdr str dr .100 gdp smt - 95278-401A14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A14-ND.
HDR STR DR .100 GDP SMT - 95278-401A26
Order 'hdr str dr .100 gdp smt - 95278-401A26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A26-ND.
HDR STR DR .100 GDP SMT - 95278-401A26LF
Order 'hdr str dr .100 gdp smt - 95278-401A26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A26LF-ND.
HDR STR DR .100 DP - 77313-103-72
Order 'hdr str dr .100 dp - 77313-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72-ND.
HDR STR DR .100 DP - 77313-105-72
Order 'hdr str dr .100 dp - 77313-105-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72-ND.
HDR STR DR .100 DP - 77313-115-12
Order 'hdr str dr .100 dp - 77313-115-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12-ND.
HDR STR DR .100 DP - 77313-115-14
Order 'hdr str dr .100 dp - 77313-115-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-14-ND.
HDR STR DR .100 DP - 77313-115-32
Order 'hdr str dr .100 dp - 77313-115-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-32-ND.
HDR STR DR .100 DP - 77313-115-40
Order 'hdr str dr .100 dp - 77313-115-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-40-ND.
HDR STR DR .100 DP - 77313-115-72
Order 'hdr str dr .100 dp - 77313-115-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-72-ND.
HDR STR DR .100 DP - 77313-119-12
Order 'hdr str dr .100 dp - 77313-119-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-12-ND.
Send this link via E-Mail
Help With This Screen