Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HDR STR DR.100 DP SMT - 95278-101-36

Digi-Key Part Number 95278-101-36-ND
Price Break
1000
Unit Price
1.17990
Extended Price
1179.90
Manufacturer Part Number95278-101-36
DescriptionHDR STR DR.100 DP SMT
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information95278-101-36
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.232" (5.90mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 36
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 95278 101 36
9527810136

95278-101-36 Specification Sheet

Image of HDR STR DR.100 DP SMT - 95278-101-36

HDR STR DR.100 DP SMT - 95278-101-36 (95278-101-36-ND)

Related parts:
HDR STR DR .100 DP SMT - 95278-101B50
 Order 'hdr str dr .100 dp smt - 95278-101B50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101B50-ND.
HDR STR DR .100 DP SMT - 95278-102-50
 Order 'hdr str dr .100 dp smt - 95278-102-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-102-50-ND.
HDR STR DR 100 DP SMT TR - 95278-101A10LF
 Order 'hdr str dr 100 dp smt tr - 95278-101A10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101A10LF-ND.
HDR STR DR .100 GDP SMT - 95278-401A14
 Order 'hdr str dr .100 gdp smt - 95278-401A14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A14-ND.
HDR STR DR .100 GDP SMT - 95278-401A26
 Order 'hdr str dr .100 gdp smt - 95278-401A26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A26-ND.
HDR STR DR .100 GDP SMT - 95278-401A26LF
 Order 'hdr str dr .100 gdp smt - 95278-401A26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A26LF-ND.
HDR STR DR 100 GDP SMT - 98401-101-50
 Order 'hdr str dr 100 gdp smt - 98401-101-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98401-101-50-ND.
HDR STR DR.100 DP SMT - 95278-101-36
 Order 'hdr str dr.100 dp smt - 95278-101-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-36-ND.
HDR STR DR .100 DP - 77313-120-36
 Order 'hdr str dr .100 dp - 77313-120-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-36-ND.
HDR STR DR .100 DP - 77313-818-36
 Order 'hdr str dr .100 dp - 77313-818-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-36-ND.
HDR STR DR .100 DP - 77313-103-72
 Order 'hdr str dr .100 dp - 77313-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72-ND.
HDR STR DR .100 DP - 77313-105-72
 Order 'hdr str dr .100 dp - 77313-105-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72-ND.
HDR STR DR .100 DP - 77313-115-12
 Order 'hdr str dr .100 dp - 77313-115-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12-ND.
HDR STR DR .100 DP - 77313-115-14
 Order 'hdr str dr .100 dp - 77313-115-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-14-ND.
HDR STR DR .100 DP - 77313-115-32
 Order 'hdr str dr .100 dp - 77313-115-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-32-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HDR STR DR.100 DP SMT - 95278-101-26 Next: HDR STR DR.100 DP SMT - 95278-101-40