DX VCC SR.100 DP POL-2P3-S SAFT - 95234-302LF
| Digi-Key Part Number | 95234-302LF-ND |
1020 |
.62100 |
Extended Price
633.42 |
| Manufacturer Part Number | 95234-302LF | |||
| Description | DX VCC SR.100 DP POL-2P3-S SAFT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 95234-302LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | 10 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 13 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
95234 302LF 95234302LF |
95234-302LF Specification Sheet
DX VCC SR.100 DP POL-2P3-S SAFT - 95234-302LF (95234-302LF-ND)
Related parts:DX VCC SR.100 DP POL-2P3-S SAFT - 95234-302LF
Order 'dx vcc sr.100 dp pol-2p3-s saft - 95234-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95234-302LF-ND.
DX VCC SR .100 DP POL - 95200-301
Order 'dx vcc sr .100 dp pol - 95200-301' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95200-301-ND.
DX VCC SR .100 DP POL - 95200-301LF
Order 'dx vcc sr .100 dp pol - 95200-301LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95200-301LF-ND.
DX VCC SR .100 DP DE - 71920-302
Order 'dx vcc sr .100 dp de - 71920-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-302-ND.
DX VCC SR .100 DP DE - 71920-304
Order 'dx vcc sr .100 dp de - 71920-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-304-ND.
DX VCC SR .100 DP DE - 71920-305
Order 'dx vcc sr .100 dp de - 71920-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-305-ND.
DX VCC SR .100 DP DE - 71920-306
Order 'dx vcc sr .100 dp de - 71920-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-306-ND.
DX VCC SR .100 DP DE - 71920-307
Order 'dx vcc sr .100 dp de - 71920-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-307-ND.
DX VCC SR .100 DP DE - 71920-308
Order 'dx vcc sr .100 dp de - 71920-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-308-ND.
DX VCC SR .100 DP DE - 71920-309
Order 'dx vcc sr .100 dp de - 71920-309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-309-ND.
DX VCC SR .100 DP DE - 71920-310
Order 'dx vcc sr .100 dp de - 71920-310' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-310-ND.
DX VCC SR .100 DP DE - 71920-311C
Order 'dx vcc sr .100 dp de - 71920-311C' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-311C-ND.
DX VCC SR .100 DP DE - 71920-311
Order 'dx vcc sr .100 dp de - 71920-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-311-ND.
DX VCC SR .100 DP DE - 71920-312
Order 'dx vcc sr .100 dp de - 71920-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-312-ND.
DX VCC SR .100 DP DE - 71920-314
Order 'dx vcc sr .100 dp de - 71920-314' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-314-ND.
Send this link via E-Mail
Help With This Screen