PCB COPPER CLAD 6 X 9" 2 SIDE - PC92 - Prototyping Products
Injectorall Electronics Prototype Board Prototyping Product PC92
| Digi-Key Part Number | PC92-ND |
1 |
11.52000 |
Extended Price
11.52 |
| Manufacturer Part Number | PC92 | |||
| Description | PCB COPPER CLAD 6 X 9" 2 SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC92 |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 6" x 9" (152.4mm x 228.6mm) |
| Proto Board Type | Uncoated Copper Clad |
| Material | Copper Clad - Double Sided, 1/2 oz. |
| Board Thickness | 0.005" (0.13mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC92 PC92 |
PCB COPPER CLAD 6 X 9" 2 SIDE - PC92 (PC92-ND) - Prototyping Products
Related parts Injectorall Electronics Prototype Board Prototyping Product PC92PCB COPPER CLAD 6 X 9" 2 SIDE - PC92
Order 'pcb copper clad 6 x 9" 2 side - PC92' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC92-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC53
Order 'pcb copper clad 6 x 9" 2 side - PC53' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC66
Order 'pcb copper clad 6 x 9" 2 side - PC66' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC66-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC76
Order 'pcb copper clad 6 x 9" 2 side - PC76' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC76-ND.
PCB COPPER CLAD 6 X 9"2 SIDE - PC42
Order 'pcb copper clad 6 x 9"2 side - PC42' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC42-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC46
Order 'pcb copper clad 6 x 9" 2 side - PC46' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC46-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC62
Order 'pcb copper clad 6 x 9" 2 side - PC62' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC62-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC81
Order 'pcb copper clad 6 x 9" 2 side - PC81' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC81-ND.
PCB COPPER CLAD 6 X 9" 1 SIDE - PC57
Order 'pcb copper clad 6 x 9" 1 side - PC57' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC57-ND.
PCB COPPER CLAD 6 X 9" 1 SIDE - PC7
Order 'pcb copper clad 6 x 9" 1 side - PC7' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC7-ND.
PCB COPPER CLAD 12 X 12" 2 SIDE - PC92-T
Order 'pcb copper clad 12 x 12" 2 side - PC92-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC92-T-ND.
PCB COPPER CLAD 6 X 9" 1 SIDE - PC96
Order 'pcb copper clad 6 x 9" 1 side - PC96' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC96-ND.
PCB COPPER CLAD 3 X 4.5" 2 SIDE - PC51
Order 'pcb copper clad 3 x 4.5" 2 side - PC51' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC51-ND.
PCB COPPER CLAD 4.5 X 7" 2 SIDE - PC52-C
Order 'pcb copper clad 4.5 x 7" 2 side - PC52-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-C-ND.
PCB COPPER CLAD 12 X 18" 2 SIDE - PC54
Order 'pcb copper clad 12 x 18" 2 side - PC54' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC54-ND.
Options for Injectorall Electronics Prototype Board Prototyping Product PC92
Send this link via E-Mail
Help With This Screen
