Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

001MLF RA 8P GJ - 94910-001MLF

Digi-Key Part Number 94910-001MLF-ND
Price Break
1440
Unit Price
2.18213
Extended Price
3142.27
Manufacturer Part Number94910-001MLF
Description001MLF RA 8P GJ
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information94910-001MLF
VendorFCI
CategoryConnectors
Connector TypeJack
FeaturesBoard Guide, Board Lock
LED ColorDoes Not Contain LED
Mounting TypeThrough Hole, Right Angle
Number of Ports1
Number of Positions/Contacts8p8c (RJ45)
Number of Rows1
RatingsCategory 3
Series94910
ShieldingShielded
Tab DirectionDown
TerminationSolder
Packaging-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 94910 001MLF
94910001MLF

94910-001MLF Specification Sheet

Image of 001MLF RA 8P GJ - 94910-001MLF

001MLF RA 8P GJ - 94910-001MLF (94910-001MLF-ND)

Related parts:
001MLF RA 8P GJ - 94910-001MLF
 Order '001mlf ra 8p gj - 94910-001MLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-001MLF-ND.
001AM-RA 8P GANG JACK - 94910-001AM
 Order '001am-ra 8p gang jack - 94910-001AM' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-001AM-ND.
001M-RA 8P GANG JACK - 94910-001M
 Order '001m-ra 8p gang jack - 94910-001M' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-001M-ND.
004M-RA 8P GANG JACK - 94910-004M
 Order '004m-ra 8p gang jack - 94910-004M' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-004M-ND.
004MLF RA 8P GANG JACK - 94910-004MLF
 Order '004mlf ra 8p gang jack - 94910-004MLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-004MLF-ND.
304M-RA 8P GANGJACK ASSY - 94910-304M
 Order '304m-ra 8p gangjack assy - 94910-304M' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-304M-ND.
002M-RA 8P GANGJACK UNSHIELD - 94911-002M
 Order '002m-ra 8p gangjack unshield - 94911-002M' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94911-002M-ND.
004M-RA 8P GANGJACK UN/SHLD - 94911-004M
 Order '004m-ra 8p gangjack un/shld - 94911-004M' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94911-004M-ND.
MOD JACK RA 8 POS ASSY SL - 94910-001A
 Order 'mod jack ra 8 pos assy sl - 94910-001A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-001A-ND.
001AMLF R/A 8P GANG JACK - 94910-001AMLF
 Order '001amlf r/a 8p gang jack - 94910-001AMLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-001AMLF-ND.
008MLF R/A 8P G/J ASSY SHIELD - 94910-008MLF
 Order '008mlf r/a 8p g/j assy shield - 94910-008MLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94910-008MLF-ND.
CONN DSUB COMBO SKT 13W3 RA PCB - D13W3S17B5GX3CLF
 Order 'conn dsub combo skt 13w3 ra pcb - D13W3S17B5GX3CLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2819-ND.
CONN SIM CARD 8PS .100 W/CVR SMD - 7112S0825X01LF
 Order 'conn sim card 8ps .100 w/cvr smd - 7112S0825X01LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1403-1-ND.
CONN SIM CARD 8PS .100 W/CVR SMD - 7112S0825X01LF
 Order 'conn sim card 8ps .100 w/cvr smd - 7112S0825X01LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1403-2-ND.
CONN HEADER 8PS .100 DL STR GOLD - 76385-304LF
 Order 'conn header 8ps .100 dl str gold - 76385-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1332-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 001M-RA 8P GANG JACK - 94910-001M Next: 002H-PCMCIA HDR ASSY WITH LF - 94898-002H