PCB COPPER CLAD POS 4 X 6"2 SIDE - PC91P - Prototyping Products
Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC91P
| Digi-Key Part Number | PC91P-ND |
1 |
10.92000 |
Extended Price
10.92 |
| Manufacturer Part Number | PC91P | |||
| Description | PCB COPPER CLAD POS 4 X 6"2 SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC91P |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 6" x 4" (152.4mm x 101.6mm) |
| Proto Board Type | Positive Coated Sensitized Copper Clad |
| Material | Copper Clad FR4, Double Sided, 1/2 oz. |
| Board Thickness | 0.005" (0.13mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC91P PC91P |
PCB COPPER CLAD POS 4 X 6"2 SIDE - PC91P (PC91P-ND) - Prototyping Products
Related parts Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC91PPCB COPPER CLAD POS 4 X 6"2 SIDE - PC91P
Order 'pcb copper clad pos 4 x 6"2 side - PC91P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC91P-ND.
PCB COPPER CLAD POS 4 X 6"2 SIDE - PC52P
Order 'pcb copper clad pos 4 x 6"2 side - PC52P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52P-ND.
PCB COPPER CLAD POS 4 X 6"2 SIDE - PC65P
Order 'pcb copper clad pos 4 x 6"2 side - PC65P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65P-ND.
PCB COPPER CLAD POS 4 X 6"2 SIDE - PC75P
Order 'pcb copper clad pos 4 x 6"2 side - PC75P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC75P-ND.
PCB COPPER CLAD POS 4 X 6"2 SIDE - PC41P
Order 'pcb copper clad pos 4 x 6"2 side - PC41P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41P-ND.
PCB COPPER CLAD POS 4 X 6"2 SIDE - PC45P
Order 'pcb copper clad pos 4 x 6"2 side - PC45P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC45P-ND.
PCB COPPER CLAD POS 4 X 6"2 SIDE - PC61P
Order 'pcb copper clad pos 4 x 6"2 side - PC61P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC61P-ND.
PCB COPPER CLAD POS 4 X 6"2 SIDE - PC80P
Order 'pcb copper clad pos 4 x 6"2 side - PC80P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC80P-ND.
PCB COPPER CLAD POS 4 X 6"1 SIDE - PC56P
Order 'pcb copper clad pos 4 x 6"1 side - PC56P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC56P-ND.
PCB COPPER CLAD POS 4 X 6"1 SIDE - PC95P
Order 'pcb copper clad pos 4 x 6"1 side - PC95P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC95P-ND.
PCB COPPER CLAD POS 6 X 6"2 SIDE - PC91P-S
Order 'pcb copper clad pos 6 x 6"2 side - PC91P-S' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC91P-S-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC52
Order 'pcb copper clad 4 x 6" 2 side - PC52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC65
Order 'pcb copper clad 4 x 6" 2 side - PC65' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC75
Order 'pcb copper clad 4 x 6" 2 side - PC75' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC75-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC91
Order 'pcb copper clad 4 x 6" 2 side - PC91' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC91-ND.
Options for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC91P
Send this link via E-Mail
Help With This Screen
