92768-101-PCMCIA MECH - 92768-101 - Connectors
| Digi-Key Part Number | 92768-101-ND |
960 |
1.16536 |
Extended Price
1118.75 |
| Manufacturer Part Number | 92768-101 | |||
| Description | 92768-101-PCMCIA MECH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 92768-101 |
| Vendor | FCI |
| Category | Connectors |
| Other Names |
92768 101 92768101 |
92768-101 Specification Sheet
92768-101-PCMCIA MECH - 92768-101 (92768-101-ND) - Connectors
Related parts Connectors:PCMCIA MECH STRAIGHT C RING - 92192-00CA
Order 'pcmcia mech straight c ring - 92192-00CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 92192-00CA-ND.
92192-00FA-PCMCIA MECH - 92192-00FA
Order '92192-00fa-pcmcia mech - 92192-00FA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 92192-00FA-ND.
92791-043LF PCMCIA MECH-LF - 92791-043LF
Order '92791-043lf pcmcia mech-lf - 92791-043LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 92791-043LF-ND.
PCMCIA MECH - 52224-120JA
Order 'pcmcia mech - 52224-120JA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52224-120JA-ND.
PCMCIA MECH - 58449-100
Order 'pcmcia mech - 58449-100' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58449-100-ND.
92768-101-PCMCIA MECH - 92768-101
Order '92768-101-pcmcia mech - 92768-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 92768-101-ND.
PGA SOCKET 101 CTS - PGA101H004B1-1321R
Order 'pga socket 101 cts - PGA101H004B1-1321R' online from Digi-Key. Manufactured by FCI. Digi-Key part number PGA101H004B1-1321R-ND.
PGA SOCKET 101 CTS - PGA101H012B1-1321R
Order 'pga socket 101 cts - PGA101H012B1-1321R' online from Digi-Key. Manufactured by FCI. Digi-Key part number PGA101H012B1-1321R-ND.
CONN HEADER PCMCIA SGL 3.3V PCB - 84648-040HLF
Order 'conn header pcmcia sgl 3.3v pcb - 84648-040HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1013-ND.
CONN HEADER PCMCIA R/A 5V PCB - 92140-010LF
Order 'conn header pcmcia r/a 5v pcb - 92140-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1014-ND.
CONN HEADER PCMCIA DUAL 3.3V SMD - 61124-250CALF
Order 'conn header pcmcia dual 3.3v smd - 61124-250CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1016-ND.
CONN HEADER PCMCIA SGL 3.3V SMD - 61125-050CALF
Order 'conn header pcmcia sgl 3.3v smd - 61125-050CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1017-ND.
CONN HEADER PCMCIA SGL 3.3V PCB - 61126-050CALF
Order 'conn header pcmcia sgl 3.3v pcb - 61126-050CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1018-ND.
CONN HEADER PCMCIA SGL 5V SMD - 88640-150LF
Order 'conn header pcmcia sgl 5v smd - 88640-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1019-ND.
CONN HEADER PCMCIA SGL 5V PCB - 92140-000LF
Order 'conn header pcmcia sgl 5v pcb - 92140-000LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1020-ND.
Send this link via E-Mail
Help With This Screen
