1MM SMT VERT RECEPTACLE - 91931-21169
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91931-21169
| Digi-Key Part Number | 91931-21169-ND |
180 |
3.58122 |
Extended Price
644.62 |
| Manufacturer Part Number | 91931-21169 | |||
| Description | 1MM SMT VERT RECEPTACLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91931-21169
| Technical/Catalog Information | 91931-21169 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.129" (3.29mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
91931 21169 9193121169 |
91931-21169 Specification Sheet
1MM SMT VERT RECEPTACLE - 91931-21169 (91931-21169-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91931-211691MM SMT VERT RECEPTACLE - 91931-21169
Order '1mm smt vert receptacle - 91931-21169' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91931-21169-ND.
1MM SMT VERT RECEPTACLE - 91931-21141LF
Order '1mm smt vert receptacle - 91931-21141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91931-21141LF-ND.
1MM SMT VERT RECEPTACLE - 91931-21151
Order '1mm smt vert receptacle - 91931-21151' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91931-21151-ND.
1MM SMT VERT RECEPTACLE - 91931-21151LF
Order '1mm smt vert receptacle - 91931-21151LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91931-21151LF-ND.
1MM SMT VERT RECEPTACLE - 91931-21169LF
Order '1mm smt vert receptacle - 91931-21169LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91931-21169LF-ND.
1MM SMT VERT RECEPTACLE - 91920-21109
Order '1mm smt vert receptacle - 91920-21109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21109-ND.
1MM SMT VERT RECEPTACLE - 91920-21109LF
Order '1mm smt vert receptacle - 91920-21109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21109LF-ND.
1MM SMT VERT RECEPTACLE - 91920-21111
Order '1mm smt vert receptacle - 91920-21111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21111-ND.
1MM SMT VERT RECEPTACLE - 91920-21111LF
Order '1mm smt vert receptacle - 91920-21111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21111LF-ND.
1MM SMT VERT RECEPTACLE - 91920-21115
Order '1mm smt vert receptacle - 91920-21115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21115-ND.
1MM SMT VERT RECEPTACLE - 91920-21115LF
Order '1mm smt vert receptacle - 91920-21115LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21115LF-ND.
1MM SMT VERT RECEPTACLE - 91920-21121
Order '1mm smt vert receptacle - 91920-21121' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21121-ND.
1MM SMT VERT RECEPTACLE - 91920-21121LF
Order '1mm smt vert receptacle - 91920-21121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21121LF-ND.
1MM SMT VERT RECEPTACLE - 91920-21125
Order '1mm smt vert receptacle - 91920-21125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21125-ND.
1MM SMT VERT RECEPTACLE - 91920-21125LF
Order '1mm smt vert receptacle - 91920-21125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91920-21125LF-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91931-21169
Send this link via E-Mail
Help With This Screen
