Keywords:





BATT S-HEAVY DUTY C SIZE W/TAB - 1235T

3800mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1235T

Digi-Key Part Number N114T-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
.88000
.78800
.70000
.61250
.56000
.52500
.48125
.44625
.43750
Extended Price
0.88
7.88
35.00
61.25
140.00
262.50
481.25
1115.62
2187.50
Manufacturer Part Number1235T
DescriptionBATT S-HEAVY DUTY C SIZE W/TAB
Quantity Available
All prices are in USD

Non-Stock

Purchase 3800mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1235T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3800mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1235T
Technical/Catalog Information1235T
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeC - Tab
Voltage - Rated 1.5V
Capacity3800mAh
Shipping Info-
RechargeabilityNo
Termination StyleSolder Tab
Size / Dimension1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1235T
1235T
N114T ND
N114TND
N114T


Image of BATT S-HEAVY DUTY C SIZE W/TAB - 1235T

BATT S-HEAVY DUTY C SIZE W/TAB - 1235T (N114T-ND)

Related parts 3800mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1235T
BATT S-HEAVY DUTY C SIZE W/TAB - 1235T
 Order 'batt s-heavy duty c size w/tab - 1235T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114T-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
 Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103T-ND.
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T
 Order 'batt s-heavy duty d size w/tab - 1250T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113T-ND.
BATT IND ALKALINE D SIZE W/TAB - EN95T
 Order 'batt ind alkaline d size w/tab - EN95T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105T-ND.
BATT IND ALKALINE C SIZE W/TAB - EN93T
 Order 'batt ind alkaline c size w/tab - EN93T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N106T-ND.
BATT IND ALKALINE AA SIZE W/TAB - EN91T
 Order 'batt ind alkaline aa size w/tab - EN91T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107T-ND.
BATT NIMH D 1.2V 2500MAH W/TAB - NH50BP
 Order 'batt nimh d 1.2v 2500mah w/tab - NH50BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701T-ND.
BATT NIMH C 1.2V 2500MAH W/TAB - NH35BP
 Order 'batt nimh c 1.2v 2500mah w/tab - NH35BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702T-ND.
BATT NIMH AA 1.2V 2450MAH W/TAB - NH15
 Order 'batt nimh aa 1.2v 2450mah w/tab - NH15' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703T-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215F2
 Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F2X2
 Order 'batt pk 6.0v aa size carbon zinc - 1215F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F022-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3
 Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F2X4
 Order 'batt pk 12.0v aa size carbn zinc - 1215F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F024-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5
 Order 'batt pk 15.0v aa size carbn zinc - 1215F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F025-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215F3
 Order 'batt pk 4.5v aa size carbon zinc - 1215F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F031-ND.

Options for 3800mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1235T
Send this link via E-Mail
Help With This Screen

BATT S-HEAVY DUTY C SIZE W/TAB - 1235T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T Next: BATT S-HEAVY DUTY D SIZE W/TAB - 1250T
BATT S-HEAVY DUTY C SIZE W/TAB - 1235T