Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31309
CONAN 1HT HDR 9 POS W/PE-GS - 91911-31309 - Connectors
| Digi-Key Part Number | 91911-31309-ND |
800 |
.99861 |
Extended Price
798.89 |
| Manufacturer Part Number | 91911-31309 | |||
| Description | CONAN 1HT HDR 9 POS W/PE-GS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31309
| Technical/Catalog Information | 91911-31309 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.068" (1.73mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
91911 31309 9191131309 |
91911-31309 Specification Sheet
CONAN 1HT HDR 9 POS W/PE-GS - 91911-31309 (91911-31309-ND) - Connectors
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31309Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31309
Order 'conan 1ht hdr 9 pos w/pe-gs - 91911-31309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31309-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31109
Order 'conan 1ht hdr 9 pos w/o-pegs - 91901-31109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31109-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31109LF
Order 'conan 1ht hdr 9 pos w/o-pegs - 91901-31109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31109LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31111
Order 'conan 1ht hdr 11 pos w/p-egs - 91911-31111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31111-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31125
Order 'conan 1ht hdr 25 pos w/p-egs - 91911-31125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31125-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31111LF
Order 'conan 1ht hdr 11 pos-w/pegs - 91911-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31111LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31125LF
Order 'conan 1ht hdr 25 pos-w/pegs - 91911-31125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31125LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31509
Order 'conan 5ht hdr 9 pos w/o-pegs - 91901-31509' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31509-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31509LF
Order 'conan 5ht hdr 9 pos w/o-pegs - 91901-31509LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31509LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21451
Order 'conan 4ht hdr 51 pos w/p-egs - 91911-21451' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21451-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31241
Order 'conan 2ht hdr 41 pos w/p-egs - 91911-31241' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31241-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31311
Order 'conan 3ht hdr 11 pos w/p-egs - 91911-31311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31311-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31325
Order 'conan 3ht hdr 25 pos w/p-egs - 91911-31325' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31325-ND.
Board To Board Connector FCI 91911-31409
Order 'conan 4ht hdr 09 pos w/p-egs - 91911-31409' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31409-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-31415
Order 'conan 4ht hdr 15 pos w/p-egs - 91911-31415' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31415-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31309
Send this link via E-Mail
Help With This Screen
