CONAN 2 HT HDR 41 POS W/-PEGS - 91911-21241LF - Connectors, Interconnects
| Digi-Key Part Number | 91911-21241LF-ND |
288 |
2.12326 |
Extended Price
611.50 |
| Manufacturer Part Number | 91911-21241LF | |||
| Description | CONAN 2 HT HDR 41 POS W/-PEGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91911-21241LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.048" (1.22mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91911 21241LF 9191121241LF |
91911-21241LF Specification Sheet
CONAN 2 HT HDR 41 POS W/-PEGS - 91911-21241LF (91911-21241LF-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONAN 2 HT HDR 41 POS W/-PEGS - 91911-21241LF
Order 'conan 2 ht hdr 41 pos w/-pegs - 91911-21241LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21241LF-ND.
CONAN 1 HT HDR 41 POS W/-PEGS - 91911-21141LF
Order 'conan 1 ht hdr 41 pos w/-pegs - 91911-21141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21141LF-ND.
CONAN 2 HT HDR 21 POS-W/PEGS - 91911-21221LF
Order 'conan 2 ht hdr 21 pos-w/pegs - 91911-21221LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21221LF-ND.
CONAN 1 HT HDR 11 POS-W/PEGS - 91911-21111
Order 'conan 1 ht hdr 11 pos-w/pegs - 91911-21111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21111-ND.
CONAN 1 HT HDR 11 POS-W/PEGS - 91911-21111LF
Order 'conan 1 ht hdr 11 pos-w/pegs - 91911-21111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21111LF-ND.
CONAN 1 HT HDR 21 POS W/-PEGS - 91911-21121LF
Order 'conan 1 ht hdr 21 pos w/-pegs - 91911-21121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21121LF-ND.
CONAN 4 HT HDR 15 POS-W/PEGS - 91911-21415LF
Order 'conan 4 ht hdr 15 pos-w/pegs - 91911-21415LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21415LF-ND.
CONAN 3 HT HDR 21 POS W/-O PEGS - 91900-31321LF
Order 'conan 3 ht hdr 21 pos w/-o pegs - 91900-31321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31321LF-ND.
CONAN 4HT HDR 51 POS-W/PEGS - 91911-21451LF
Order 'conan 4ht hdr 51 pos-w/pegs - 91911-21451LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21451LF-ND.
CONAN 1HT HDR 11 POS-W/PEGS - 91911-31111LF
Order 'conan 1ht hdr 11 pos-w/pegs - 91911-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31111LF-ND.
CONAN 1HT HDR 25 POS-W/PEGS - 91911-31125LF
Order 'conan 1ht hdr 25 pos-w/pegs - 91911-31125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31125LF-ND.
CONAN 5HT HDR 31 POS-W/PEGS - 91911-31531LF
Order 'conan 5ht hdr 31 pos-w/pegs - 91911-31531LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31531LF-ND.
CONAN 4HT HDR 41 POS W/O- PEGS - 91900-31441LF
Order 'conan 4ht hdr 41 pos w/o- pegs - 91900-31441LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31441LF-ND.
CONAN 2HT HDR 41 POS W/P-EGS - 91911-31241
Order 'conan 2ht hdr 41 pos w/p-egs - 91911-31241' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31241-ND.
CONAN 4HT HDR 41 POS W/P-EGS - 91911-31441
Order 'conan 4ht hdr 41 pos w/p-egs - 91911-31441' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31441-ND.
Send this link via E-Mail
Help With This Screen
