Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21221LF
CONAN 2 HT HDR 21 POS-W/PEGS - 91911-21221LF - Connectors, Interconnects
| Digi-Key Part Number | 91911-21221LF-ND |
390 |
1.74869 |
Extended Price
681.99 |
| Manufacturer Part Number | 91911-21221LF | |||
| Description | CONAN 2 HT HDR 21 POS-W/PEGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91911-21221LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.048" (1.22mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91911 21221LF 9191121221LF |
91911-21221LF Specification Sheet
CONAN 2 HT HDR 21 POS-W/PEGS - 91911-21221LF (91911-21221LF-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21221LFGold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21221LF
Order 'conan 2 ht hdr 21 pos-w/pegs - 91911-21221LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21221LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21121LF
Order 'conan 1 ht hdr 21 pos w/-pegs - 91911-21121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21121LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21241LF
Order 'conan 2 ht hdr 41 pos w/-pegs - 91911-21241LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21241LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21111
Order 'conan 1 ht hdr 11 pos-w/pegs - 91911-21111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21111-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21111LF
Order 'conan 1 ht hdr 11 pos-w/pegs - 91911-21111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21111LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21141LF
Order 'conan 1 ht hdr 41 pos w/-pegs - 91911-21141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21141LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21415LF
Order 'conan 4 ht hdr 15 pos-w/pegs - 91911-21415LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21415LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31321LF
Order 'conan 3 ht hdr 21 pos w/-o pegs - 91900-31321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31321LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21451LF
Order 'conan 4ht hdr 51 pos-w/pegs - 91911-21451LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21451LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31111LF
Order 'conan 1ht hdr 11 pos-w/pegs - 91911-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31111LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31125LF
Order 'conan 1ht hdr 25 pos-w/pegs - 91911-31125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31125LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31531LF
Order 'conan 5ht hdr 31 pos-w/pegs - 91911-31531LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31531LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31421LF
Order 'conan 4ht hdr 21 pos w/o- pegs - 91900-31421LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31421LF-ND.
Serial ATA, 15 pos, Plug (2) to Power, 6 pos, Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 0.67' (203.2mm) 3M 5601-22-127-200
Order 'cable sata power 15pos 8" - 5601-22-127-200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5563-ND.
Tin-Lead Solder Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0461-2-15-01-21-02-04-0
Order 'conn recept pin .015-.021" .180" - 0461-2-15-01-21-02-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0461-215012102040-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21221LF
Send this link via E-Mail
Help With This Screen
