Keywords:





Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21141LF

CONAN 1 HT HDR 41 POS W/-PEGS - 91911-21141LF

Digi-Key Part Number 91911-21141LF-ND
Price Break
288
Unit Price
2.13271
Extended Price
614.22
Manufacturer Part Number91911-21141LF
DescriptionCONAN 1 HT HDR 41 POS W/-PEGS
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21141LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21141LF
Technical/Catalog Information91911-21141LF
VendorFCI
CategoryConnectors, Interconnects
Connector TypeHeader, Center Strip Contacts
Number of Positions 41
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.039" (1.00mm)
FeaturesBoard Guide
PackagingTube
Contact Finish Thickness15µin (0.38µm)
Height Above Board0.034" (0.86mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 91911 21141LF
9191121141LF

91911-21141LF Specification Sheet

Image of CONAN 1 HT HDR 41 POS W/-PEGS - 91911-21141LF

CONAN 1 HT HDR 41 POS W/-PEGS - 91911-21141LF (91911-21141LF-ND)

Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21141LF
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21141LF
 Order 'conan 1 ht hdr 41 pos w/-pegs - 91911-21141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21141LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21241LF
 Order 'conan 2 ht hdr 41 pos w/-pegs - 91911-21241LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21241LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21111
 Order 'conan 1 ht hdr 11 pos-w/pegs - 91911-21111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21111-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21111LF
 Order 'conan 1 ht hdr 11 pos-w/pegs - 91911-21111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21111LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21121LF
 Order 'conan 1 ht hdr 21 pos w/-pegs - 91911-21121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21121LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21221LF
 Order 'conan 2 ht hdr 21 pos-w/pegs - 91911-21221LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21221LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21415LF
 Order 'conan 4 ht hdr 15 pos-w/pegs - 91911-21415LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21415LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21451LF
 Order 'conan 4ht hdr 51 pos-w/pegs - 91911-21451LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21451LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31111LF
 Order 'conan 1ht hdr 11 pos-w/pegs - 91911-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31111LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31125LF
 Order 'conan 1ht hdr 25 pos-w/pegs - 91911-31125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31125LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31531LF
 Order 'conan 5ht hdr 31 pos-w/pegs - 91911-31531LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31531LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31321LF
 Order 'conan 3 ht hdr 21 pos w/-o pegs - 91900-31321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31321LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31241
 Order 'conan 2ht hdr 41 pos w/p-egs - 91911-31241' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31241-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31441
 Order 'conan 4ht hdr 41 pos w/p-egs - 91911-31441' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31441-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31441LF
 Order 'conan 4ht hdr 41 pos w/o- pegs - 91900-31441LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31441LF-ND.

Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-21141LF
Send this link via E-Mail
Help With This Screen

CONAN 1 HT HDR 41 POS W/-PEGS - 91911-21141LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONAN 1 HT HDR 21 POS W/-PEGS - 91911-21121LF Next: CONAN 1HT HDR 11 POS W/P-EGS - 91910-31111LF
CONAN 1 HT HDR 41 POS W/-PEGS - 91911-21141LF