CONAN 2HT HDR 11 POS W/P-EGS - 91910-31211LF
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91910-31211LF
| Digi-Key Part Number | 91910-31211LF-ND |
800 |
1.04154 |
Extended Price
833.23 |
| Manufacturer Part Number | 91910-31211LF | |||
| Description | CONAN 2HT HDR 11 POS W/P-EGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91910-31211LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.048" (1.22mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91910 31211LF 9191031211LF |
91910-31211LF Specification Sheet
CONAN 2HT HDR 11 POS W/P-EGS - 91910-31211LF (91910-31211LF-ND)
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91910-31211LFCONAN 2HT HDR 11 POS W/P-EGS - 91910-31211LF
Order 'conan 2ht hdr 11 pos w/p-egs - 91910-31211LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91910-31211LF-ND.
CONAN 1HT HDR 11 POS W/P-EGS - 91910-31111LF
Order 'conan 1ht hdr 11 pos w/p-egs - 91910-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91910-31111LF-ND.
CONAN 5HT HDR 69 POS W/P-EGS - 91910-31569LF
Order 'conan 5ht hdr 69 pos w/p-egs - 91910-31569LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91910-31569LF-ND.
CONAN 1HT HDR 11 POS W/P-EGS - 91911-31111
Order 'conan 1ht hdr 11 pos w/p-egs - 91911-31111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31111-ND.
CONAN 3HT HDR 11 POS W/P-EGS - 91911-31311
Order 'conan 3ht hdr 11 pos w/p-egs - 91911-31311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31311-ND.
CONAN 2HT HDR 41 POS W/P-EGS - 91911-31241
Order 'conan 2ht hdr 41 pos w/p-egs - 91911-31241' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31241-ND.
CONAN 4HT HDR 11 POS W/O- PEGS - 91900-31411
Order 'conan 4ht hdr 11 pos w/o- pegs - 91900-31411' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31411-ND.
CONAN 4HT HDR 11 POS W/O-PEGS - 91900-31411LF
Order 'conan 4ht hdr 11 pos w/o-pegs - 91900-31411LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31411LF-ND.
CONAN 3HT HDR 11 POS-CONNECTOR - 91901-31311
Order 'conan 3ht hdr 11 pos-connector - 91901-31311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31311-ND.
CONAN 3HT HDR 11 POS-CONNECTOR - 91901-31311LF
Order 'conan 3ht hdr 11 pos-connector - 91901-31311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31311LF-ND.
CONAN 1HT HDR 11 POS-W/PEGS - 91911-31111LF
Order 'conan 1ht hdr 11 pos-w/pegs - 91911-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31111LF-ND.
CONAN 4HT HDR 51 POS W/P-EGS - 91911-21451
Order 'conan 4ht hdr 51 pos w/p-egs - 91911-21451' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-21451-ND.
CONAN 1HT HDR 25 POS W/P-EGS - 91911-31125
Order 'conan 1ht hdr 25 pos w/p-egs - 91911-31125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31125-ND.
CONAN 3HT HDR 25 POS W/P-EGS - 91911-31325
Order 'conan 3ht hdr 25 pos w/p-egs - 91911-31325' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31325-ND.
CONAN 4HT HDR 09 POS W/P-EGS - 91911-31409
Order 'conan 4ht hdr 09 pos w/p-egs - 91911-31409' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31409-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91910-31211LF
Send this link via E-Mail
Help With This Screen
