Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31109LF
CONAN 1HT HDR 9 POS W/O-PEGS - 91901-31109LF - Connectors
| Digi-Key Part Number | 91901-31109LF-ND |
800 |
.69165 |
Extended Price
553.32 |
| Manufacturer Part Number | 91901-31109LF | |||
| Description | CONAN 1HT HDR 9 POS W/O-PEGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91901-31109LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.034" (0.86mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91901 31109LF 9190131109LF |
91901-31109LF Specification Sheet
CONAN 1HT HDR 9 POS W/O-PEGS - 91901-31109LF (91901-31109LF-ND) - Connectors
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31109LFGold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31109LF
Order 'conan 1ht hdr 9 pos w/o-pegs - 91901-31109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31109LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31109
Order 'conan 1ht hdr 9 pos w/o-pegs - 91901-31109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31109-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31509
Order 'conan 5ht hdr 9 pos w/o-pegs - 91901-31509' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31509-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31509LF
Order 'conan 5ht hdr 9 pos w/o-pegs - 91901-31509LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31509LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31309
Order 'conan 1ht hdr 9 pos w/pe-gs - 91911-31309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31309-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31325
Order 'conan 3ht hdr 25 pos w/o- pegs - 91901-31325' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31325-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31325LF
Order 'conan 3ht hdr 25 pos w/o-pegs - 91901-31325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31325LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31351
Order 'conan 3ht hdr 51 pos w/o- pegs - 91901-31351' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31351-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31351LF
Order 'conan 3ht hdr 51 pos w/o-pegs - 91901-31351LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31351LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31369
Order 'conan 3ht hdr 69 pos w/o- pegs - 91901-31369' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31369-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31369LF
Order 'conan 3ht hdr 69 pos w/o-pegs - 91901-31369LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31369LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31111LF
Order 'conan 1ht hdr 11 pos-w/pegs - 91911-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31111LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31125LF
Order 'conan 1ht hdr 25 pos-w/pegs - 91911-31125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31125LF-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91931-21109
Order 'conan recep assy 9 pos-w/pegs - 91931-21109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91931-21109-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91931-21109LF
Order 'conan recep assy 9 pos-w/pegs - 91931-21109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91931-21109LF-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31109LF
Send this link via E-Mail
Help With This Screen
