Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31225
CONAN 2HT HDR 25POS W/O-PEGS - 91900-31225
| Digi-Key Part Number | 91900-31225-ND |
800 |
1.40113 |
Extended Price
1120.90 |
| Manufacturer Part Number | 91900-31225 | |||
| Description | CONAN 2HT HDR 25POS W/O-PEGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31225
| Technical/Catalog Information | 91900-31225 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.048" (1.22mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
91900 31225 9190031225 |
91900-31225 Specification Sheet
CONAN 2HT HDR 25POS W/O-PEGS - 91900-31225 (91900-31225-ND)
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31225Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31225
Order 'conan 2ht hdr 25pos w/o-pegs - 91900-31225' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31225-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31225LF
Order 'conan 2ht hdr 25pos w/o-pegs - 91900-31225LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31225LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31225
Order 'conan 2ht hdr 25pos w/o-pegs - 91901-31225' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31225-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31125
Order 'conan 1ht hdr 25pos w/o-pegs - 91900-31125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31125-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31125LF
Order 'conan 1ht hdr 25pos w/o-pegs - 91900-31125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31125LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31225LF
Order 'conan 2ht hdr 25pos w/o-pegs - 91901-31225LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31225LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31111LF
Order 'conan 1ht hdr 11pos w/o-pegs - 91900-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31111LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31315LF
Order 'conan 3ht hdr 15pos w/o-pegs - 91900-31315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31315LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31521LF
Order 'conan 5ht hdr 21pos w/o-pegs - 91900-31521LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31521LF-ND.
Board To Board Connector FCI 91900-31531LF
Order 'conan 5ht hdr 31pos w/o-pegs - 91900-31531LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31531LF-ND.
Board To Board Connector FCI 91900-31551
Order 'conan 5ht hdr 51pos w/o-pegs - 91900-31551' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31551-ND.
Board To Board Connector FCI 91900-31551LF
Order 'conan 5ht hdr 51pos w/o-pegs - 91900-31551LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31551LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31211LF
Order 'conan 2ht hdr 11pos w/o-pegs - 91901-31211LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31211LF-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31251
Order 'conan 2ht hdr 51pos w/o-pegs - 91901-31251' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31251-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91901-31251LF
Order 'conan 2ht hdr 51pos w/o-pegs - 91901-31251LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31251LF-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts - 91900-31225
Send this link via E-Mail
Help With This Screen
