CONAN 1HT HDR 25POS W/O-PEGS - 91900-31125LF - Connectors
| Digi-Key Part Number | 91900-31125LF-ND |
800 |
1.62194 |
Extended Price
1297.55 |
| Manufacturer Part Number | 91900-31125LF | |||
| Description | CONAN 1HT HDR 25POS W/O-PEGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91900-31125LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.034" (0.86mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91900 31125LF 9190031125LF |
91900-31125LF Specification Sheet
CONAN 1HT HDR 25POS W/O-PEGS - 91900-31125LF (91900-31125LF-ND) - Connectors
Related parts Connectors :CONAN 1HT HDR 25POS W/O-PEGS - 91900-31125LF
Order 'conan 1ht hdr 25pos w/o-pegs - 91900-31125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31125LF-ND.
CONAN 1HT HDR 25POS W/O-PEGS - 91900-31125
Order 'conan 1ht hdr 25pos w/o-pegs - 91900-31125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31125-ND.
CONAN 1HT HDR 11POS W/O-PEGS - 91900-31111LF
Order 'conan 1ht hdr 11pos w/o-pegs - 91900-31111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31111LF-ND.
CONAN 2HT HDR 25POS W/O-PEGS - 91900-31225
Order 'conan 2ht hdr 25pos w/o-pegs - 91900-31225' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31225-ND.
CONAN 2HT HDR 25POS W/O-PEGS - 91900-31225LF
Order 'conan 2ht hdr 25pos w/o-pegs - 91900-31225LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31225LF-ND.
CONAN 1HT HDR 25 POS-W/PEGS - 91911-31125LF
Order 'conan 1ht hdr 25 pos-w/pegs - 91911-31125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91911-31125LF-ND.
CONAN 3HT HDR 15POS W/O-PEGS - 91900-31315LF
Order 'conan 3ht hdr 15pos w/o-pegs - 91900-31315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31315LF-ND.
CONAN 5HT HDR 21POS W/O-PEGS - 91900-31521LF
Order 'conan 5ht hdr 21pos w/o-pegs - 91900-31521LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31521LF-ND.
CONAN 5HT HDR 31POS W/O-PEGS - 91900-31531LF
Order 'conan 5ht hdr 31pos w/o-pegs - 91900-31531LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31531LF-ND.
CONAN 5HT HDR 51POS W/O-PEGS - 91900-31551
Order 'conan 5ht hdr 51pos w/o-pegs - 91900-31551' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31551-ND.
CONAN 5HT HDR 51POS W/O-PEGS - 91900-31551LF
Order 'conan 5ht hdr 51pos w/o-pegs - 91900-31551LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-31551LF-ND.
CONAN 1HT HDR 31POS W/O-PEGS - 91901-31131
Order 'conan 1ht hdr 31pos w/o-pegs - 91901-31131' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31131-ND.
CONAN 1HT HDR 31POS W/O-PEGS - 91901-31131LF
Order 'conan 1ht hdr 31pos w/o-pegs - 91901-31131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31131LF-ND.
CONAN 1HT HDR 51POS W/O-PEGS - 91901-31151
Order 'conan 1ht hdr 51pos w/o-pegs - 91901-31151' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31151-ND.
CONAN 1HT HDR 51POS W/O-PEGS - 91901-31151LF
Order 'conan 1ht hdr 51pos w/o-pegs - 91901-31151LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91901-31151LF-ND.
Send this link via E-Mail
Help With This Screen
