1MM SMT VERT PLUG 4.5M-M - 91900-21215LF
| Digi-Key Part Number | 91900-21215LF-ND |
490 |
1.18035 |
Extended Price
578.37 |
| Manufacturer Part Number | 91900-21215LF | |||
| Description | 1MM SMT VERT PLUG 4.5M-M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91900-21215LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | - |
| Series | Conan, MezzSelect |
| Packaging | Tube |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91900 21215LF 9190021215LF |
91900-21215LF Specification Sheet
1MM SMT VERT PLUG 4.5M-M - 91900-21215LF (91900-21215LF-ND)
Related parts:1MM SMT VERT PLUG 4.5M-M - 91900-21215LF
Order '1mm smt vert plug 4.5m-m - 91900-21215LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21215LF-ND.
1MM SMT VERT PLUG 4.0M-M - 91900-21109
Order '1mm smt vert plug 4.0m-m - 91900-21109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21109-ND.
1MM SMT VERT PLUG 4.0M - 91900-21109LF
Order '1mm smt vert plug 4.0m - 91900-21109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21109LF-ND.
1MM SMT VERT PLUG 4.0M-M - 91900-21115
Order '1mm smt vert plug 4.0m-m - 91900-21115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21115-ND.
1MM SMT VERT PLUG 4.0M - 91900-21115LF
Order '1mm smt vert plug 4.0m - 91900-21115LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21115LF-ND.
1MM SMT VERT PLUG 4.0M-M - 91900-21121
Order '1mm smt vert plug 4.0m-m - 91900-21121' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21121-ND.
1MM SMT VERT PLUG 4.0M - 91900-21121LF
Order '1mm smt vert plug 4.0m - 91900-21121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21121LF-ND.
1MM SMT VERT PLUG 4.0M-M - 91900-21125
Order '1mm smt vert plug 4.0m-m - 91900-21125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21125-ND.
1MM SMT VERT PLUG 4.0M - 91900-21125LF
Order '1mm smt vert plug 4.0m - 91900-21125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21125LF-ND.
1MM SMT VERT PLUG 4.0M-M - 91900-21131
Order '1mm smt vert plug 4.0m-m - 91900-21131' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21131-ND.
1MM SMT VERT PLUG 4.0M - 91900-21131LF
Order '1mm smt vert plug 4.0m - 91900-21131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21131LF-ND.
1MM SMT VERT PLUG 4.0M-M - 91900-21151
Order '1mm smt vert plug 4.0m-m - 91900-21151' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21151-ND.
1MM SMT VERT PLUG 4.0M - 91900-21151LF
Order '1mm smt vert plug 4.0m - 91900-21151LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21151LF-ND.
1MM SMT VERT PLUG 4.0M-M - 91900-21169
Order '1mm smt vert plug 4.0m-m - 91900-21169' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21169-ND.
1MM SMT VERT PLUG 4.0M - 91900-21169LF
Order '1mm smt vert plug 4.0m - 91900-21169LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91900-21169LF-ND.
Send this link via E-Mail
Help With This Screen