91763-108-LPVCC SMT 2.3 B.E - 91763-108
| Digi-Key Part Number | 91763-108-ND |
2250 |
.63322 |
Extended Price
1424.74 |
| Manufacturer Part Number | 91763-108 | |||
| Description | 91763-108-LPVCC SMT 2.3 B.E | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 91763-108 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket - Bottom Entry |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
91763 108 91763108 |
91763-108 Specification Sheet
91763-108-LPVCC SMT 2.3 B.E - 91763-108 (91763-108-ND)
Related parts :91763-108-LPVCC SMT 2.3 B.E - 91763-108
Order '91763-108-lpvcc smt 2.3 b.e - 91763-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-108-ND.
91763-104-LPVCC SMT 2.3 B.E - 91763-104
Order '91763-104-lpvcc smt 2.3 b.e - 91763-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-104-ND.
91763-104LF LPVCC SMT 2.3 B.E - 91763-104LF
Order '91763-104lf lpvcc smt 2.3 b.e - 91763-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-104LF-ND.
91763-104TR-LPVCC SMT 2.3 B.E - 91763-104TR
Order '91763-104tr-lpvcc smt 2.3 b.e - 91763-104TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-104TR-ND.
91763-108TR-LPVCC SMT 2.3 B.E - 91763-108TR
Order '91763-108tr-lpvcc smt 2.3 b.e - 91763-108TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-108TR-ND.
91763-110-LPVCC SMT 2.3 B.E - 91763-110
Order '91763-110-lpvcc smt 2.3 b.e - 91763-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-110-ND.
91763-114-LPVCC SMT 2.3 B.E - 91763-114
Order '91763-114-lpvcc smt 2.3 b.e - 91763-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-114-ND.
91763-116-LPVCC SMT 2.3 B.E - 91763-116
Order '91763-116-lpvcc smt 2.3 b.e - 91763-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-116-ND.
91763-116LF LPVCC SMT 2.3 B.E - 91763-116LF
Order '91763-116lf lpvcc smt 2.3 b.e - 91763-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-116LF-ND.
91763-116TR-LPVCC SMT 2.3 B.E - 91763-116TR
Order '91763-116tr-lpvcc smt 2.3 b.e - 91763-116TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-116TR-ND.
91763-120-LPVCC SMT 2.3 B.E - 91763-120
Order '91763-120-lpvcc smt 2.3 b.e - 91763-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-120-ND.
91763-120LF LPVCC SMT 2.3 B.E - 91763-120LF
Order '91763-120lf lpvcc smt 2.3 b.e - 91763-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-120LF-ND.
91763-120TR-LPVCC SMT 2.3 B.E - 91763-120TR
Order '91763-120tr-lpvcc smt 2.3 b.e - 91763-120TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-120TR-ND.
91763-124-LPVCC SMT 2.3 B.E - 91763-124
Order '91763-124-lpvcc smt 2.3 b.e - 91763-124' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-124-ND.
91763-126-LPVCC SMT 2.3 B.E - 91763-126
Order '91763-126-lpvcc smt 2.3 b.e - 91763-126' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91763-126-ND.
Send this link via E-Mail
Help With This Screen