DX VCC SR .100 DP SMT TR - 91614-306A - Connectors
| Digi-Key Part Number | 91614-306A-ND |
1200 |
.99064 |
Extended Price
1188.77 |
| Manufacturer Part Number | 91614-306A | |||
| Description | DX VCC SR .100 DP SMT TR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 91614-306A |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
91614 306A 91614306A |
91614-306A Specification Sheet
DX VCC SR .100 DP SMT TR - 91614-306A (91614-306A-ND) - Connectors
Related parts Connectors:DX VCC SR .100 DP SMT TR - 91614-306A
Order 'dx vcc sr .100 dp smt tr - 91614-306A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-306A-ND.
DX VCC SR .100 DP SMT TR - 91601-306A
Order 'dx vcc sr .100 dp smt tr - 91601-306A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91601-306A-ND.
DX VCC SR .100 DP SMT TR - 91601-305A
Order 'dx vcc sr .100 dp smt tr - 91601-305A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91601-305A-ND.
DX VCC SR .100 DP SMT TR - 91601-307A
Order 'dx vcc sr .100 dp smt tr - 91601-307A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91601-307A-ND.
DX VCC SR .100 DP SMT TR - 91601-308A
Order 'dx vcc sr .100 dp smt tr - 91601-308A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91601-308A-ND.
DX VCC SR .100 DP SMT TR - 91601-310A
Order 'dx vcc sr .100 dp smt tr - 91601-310A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91601-310A-ND.
DX VCC SR .100 DP SMT TR - 91601-314A
Order 'dx vcc sr .100 dp smt tr - 91601-314A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91601-314A-ND.
DX VCC DR .100 DP SMT TR - 91618-306A
Order 'dx vcc dr .100 dp smt tr - 91618-306A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91618-306A-ND.
DX VCC SR .100 DP SMT - 91614-303
Order 'dx vcc sr .100 dp smt - 91614-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-303-ND.
DX VCC SR .100 DP SMT - 91614-305
Order 'dx vcc sr .100 dp smt - 91614-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-305-ND.
DX VCC SR .100 DP SMT - 91614-306
Order 'dx vcc sr .100 dp smt - 91614-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-306-ND.
DX VCC SR .100 DP SMT - 91614-307
Order 'dx vcc sr .100 dp smt - 91614-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-307-ND.
DX VCC SR .100 DP SMT - 91614-308
Order 'dx vcc sr .100 dp smt - 91614-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-308-ND.
DX VCC SR .100 DP SMT - 91614-310
Order 'dx vcc sr .100 dp smt - 91614-310' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-310-ND.
DX VCC SR .100 DP SMT - 91614-311
Order 'dx vcc sr .100 dp smt - 91614-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-311-ND.
Send this link via E-Mail
Help With This Screen