91596-324-LPVCC B.E SMT - 91596-324
| Digi-Key Part Number | 91596-324-ND |
720 |
1.95733 |
Extended Price
1409.28 |
| Manufacturer Part Number | 91596-324 | |||
| Description | 91596-324-LPVCC B.E SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 91596-324 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Bottom Entry |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
91596 324 91596324 |
91596-324 Specification Sheet
91596-324-LPVCC B.E SMT - 91596-324 (91596-324-ND)
Related parts:91596-324-LPVCC B.E SMT - 91596-324
Order '91596-324-lpvcc b.e smt - 91596-324' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91596-324-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-324
Order 'lpvcc 2.3 t.e smt assy - 55508-324' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-324-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-324
Order 'lpvcc 4.5 t.e smt assy - 55510-324' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-324-ND.
324-LPVCC 4.5 T.E SMT ASSY - 55510-324LF
Order '324-lpvcc 4.5 t.e smt assy - 55510-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-324LF-ND.
DX VCC SR.100 DP SMT - 91614-324
Order 'dx vcc sr.100 dp smt - 91614-324' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91614-324-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-004LF
Order 'lpvcc 2.3 t.e smt assy - 55508-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-004LF-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-016LF
Order 'lpvcc 2.3 t.e smt assy - 55508-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-016LF-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-016TR
Order 'lpvcc 2.3 t.e smt assy - 55508-016TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-016TR-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-020LF
Order 'lpvcc 2.3 t.e smt assy - 55508-020LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-020LF-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-040TR
Order 'lpvcc 2.3 t.e smt assy - 55508-040TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-040TR-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-104
Order 'lpvcc 2.3 t.e smt assy - 55508-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-104-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-104TR
Order 'lpvcc 2.3 t.e smt assy - 55508-104TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-104TR-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-106
Order 'lpvcc 2.3 t.e smt assy - 55508-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-106-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-108
Order 'lpvcc 2.3 t.e smt assy - 55508-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-108-ND.
LPVCC 2.3 T.E SMT ASSY - 55508-010
Order 'lpvcc 2.3 t.e smt assy - 55508-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-010-ND.
Send this link via E-Mail
Help With This Screen