Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-062-522-201
CARD EDGE 62POS DL .125X.250 BLK - 396-062-522-201 - Connectors, Interconnects
| Digi-Key Part Number | 396-062-522-201-ND |
25 |
8.74520 |
Extended Price
218.63 |
| Manufacturer Part Number | 396-062-522-201 | |||
| Description | CARD EDGE 62POS DL .125X.250 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 396-062-522-201 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
396 062 522 201 396062522201 |
396-062-522-201 Specification Sheet
CARD EDGE 62POS DL .125X.250 BLK - 396-062-522-201 (396-062-522-201-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-062-522-201Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-062-522-201
Order 'card edge 62pos dl .125x.250 blk - 396-062-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-020-522-201
Order 'card edge 20pos dl .125x.250 blk - 396-020-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-020-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-030-522-201
Order 'card edge 30pos dl .125x.250 blk - 396-030-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-030-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-036-522-201
Order 'card edge 36pos dl .125x.250 blk - 396-036-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-036-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-044-522-201
Order 'card edge 44pos dl .125x.250 blk - 396-044-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-044-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-048-522-201
Order 'card edge 48pos dl .125x.250 blk - 396-048-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-050-522-201
Order 'card edge 50pos dl .125x.250 blk - 396-050-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-050-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-056-522-201
Order 'card edge 56pos dl .125x.250 blk - 396-056-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-056-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-060-522-201
Order 'card edge 60pos dl .125x.250 blk - 396-060-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-060-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-070-522-201
Order 'card edge 70pos dl .125x.250 blk - 396-070-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-070-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-072-522-201
Order 'card edge 72pos dl .125x.250 blk - 396-072-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-072-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-080-522-201
Order 'card edge 80pos dl .125x.250 blk - 396-080-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-080-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-086-522-201
Order 'card edge 86pos dl .125x.250 blk - 396-086-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-086-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-100-522-201
Order 'card edge 100ps dl .125x.250 blk - 396-100-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-100-522-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-062-520-201
Order 'card edge 62pos dl .125x.250 blk - 396-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-520-201-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-062-522-201
Send this link via E-Mail
Help With This Screen
