CONN RECEPT 30POS 2MM STR DL SMD - 91596-130TRLF
| Digi-Key Part Number | 91596-130TRLF-ND |
1500 |
1.97203 |
Extended Price
2958.05 |
| Manufacturer Part Number | 91596-130TRLF | |||
| Description | CONN RECEPT 30POS 2MM STR DL SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91596-130TRLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Bottom Entry |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91596 130TRLF 91596130TRLF |
91596-130TRLF Specification Sheet
CONN RECEPT 30POS 2MM STR DL SMD - 91596-130TRLF (91596-130TRLF-ND)
Related parts:CONN RECEPT 30POS 2MM STR DL SMD - 91596-130TRLF
Order 'conn recept 30pos 2mm str dl smd - 91596-130TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91596-130TRLF-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 91596-130LF
Order 'conn recept 30pos 2mm str dl smd - 91596-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2733-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 55508-130TRLF
Order 'conn recept 30pos 2mm str dl smd - 55508-130TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-130TRLF-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 55510-130TRLF
Order 'conn recept 30pos 2mm str dl smd - 55510-130TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-130TRLF-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 55510-130LF
Order 'conn recept 30pos 2mm str dl smd - 55510-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2688-ND.
CONN RECEPT 4POS 2MM STR DL SMD - 91596-104LF
Order 'conn recept 4pos 2mm str dl smd - 91596-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2690-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 55508-130LF
Order 'conn recept 30pos 2mm str dl smd - 55508-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2713-ND.
CONN RECEPT 6POS 2MM STR DL SMD - 91596-106LF
Order 'conn recept 6pos 2mm str dl smd - 91596-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2726-ND.
CONN RECEPT 20POS 2MM STR DL SMD - 91596-120LF
Order 'conn recept 20pos 2mm str dl smd - 91596-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2730-ND.
CONN RECEPT 22POS 2MM STR DL SMD - 91596-122LF
Order 'conn recept 22pos 2mm str dl smd - 91596-122LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2731-ND.
CONN RECEPT 24POS 2MM STR DL SMD - 91596-124LF
Order 'conn recept 24pos 2mm str dl smd - 91596-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2732-ND.
CONN RECEPT 28POS 2MM STR DL SMD - 91596-128LF
Order 'conn recept 28pos 2mm str dl smd - 91596-128LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2734-ND.
CONN RECEPT 16POS 2MM STR DL SMD - 91596-116LF
Order 'conn recept 16pos 2mm str dl smd - 91596-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2737-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 91596-118LF
Order 'conn recept 18pos 2mm str dl smd - 91596-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2744-ND.
CONN RECEPT 26POS 2MM STR DL SMD - 91596-126LF
Order 'conn recept 26pos 2mm str dl smd - 91596-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2755-ND.
Send this link via E-Mail
Help With This Screen