L-N-L KIT 2X4 W/O PV'S - 91486-542
| Digi-Key Part Number | 91486-542-ND |
400 |
4.94605 |
Extended Price
1978.42 |
| Manufacturer Part Number | 91486-542 | |||
| Description | L-N-L KIT 2X4 W/O PV'S | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 91486-542 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | - |
| Series | LATCH-N-LOCK |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
91486 542 91486542 |
91486-542 Specification Sheet
L-N-L KIT 2X4 W/O PV'S - 91486-542 (91486-542-ND)
Related parts:L-N-L KIT 2X4 W/O PV'S - 91486-542
Order 'l-n-l kit 2x4 w/o pv's - 91486-542' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91486-542-ND.
L-N-L KIT 2X4 W/O PV'S - 91486-521
Order 'l-n-l kit 2x4 w/o pv's - 91486-521' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91486-521-ND.
L-N-L KIT 2X4 W/O PV'S - 91486-521LF
Order 'l-n-l kit 2x4 w/o pv's - 91486-521LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91486-521LF-ND.
L-N-L KIT 2X4 W/O PV'S - 91486-541
Order 'l-n-l kit 2x4 w/o pv's - 91486-541' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91486-541-ND.
L-N-L KIT 2X4 W/O PV'S - 91486-541LF
Order 'l-n-l kit 2x4 w/o pv's - 91486-541LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91486-541LF-ND.
L-N-L KIT 2X4 W/O PV'S - 91486-542LF
Order 'l-n-l kit 2x4 w/o pv's - 91486-542LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91486-542LF-ND.
L-N-L KIT 2X4 W/O PV'S - 91486-621LF
Order 'l-n-l kit 2x4 w/o pv's - 91486-621LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91486-621LF-ND.
L-N-L KIT 2X4 W/O PV'S - 91486-641LF
Order 'l-n-l kit 2x4 w/o pv's - 91486-641LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91486-641LF-ND.
L-N-L KIT 1X8 W/O PVS - 91483-641
Order 'l-n-l kit 1x8 w/o pvs - 91483-641' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91483-641-ND.
L-N-L KIT 1X8 W/O PVS - 91483-641LF
Order 'l-n-l kit 1x8 w/o pvs - 91483-641LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91483-641LF-ND.
L-N-L KIT 1X8 W/O PV'S - 91483-671LF
Order 'l-n-l kit 1x8 w/o pv's - 91483-671LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91483-671LF-ND.
L-N-L KIT 2X3 W/O PV'S - 91485-473
Order 'l-n-l kit 2x3 w/o pv's - 91485-473' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91485-473-ND.
L-N-L KIT 2X3 W/O PV'S - 91485-473LF
Order 'l-n-l kit 2x3 w/o pv's - 91485-473LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91485-473LF-ND.
L-N-L KIT 2X3 W/O PV'S - 91485-541LF
Order 'l-n-l kit 2x3 w/o pv's - 91485-541LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91485-541LF-ND.
L-N-L KIT 2X6 W/O PV'S - 91487-041LF
Order 'l-n-l kit 2x6 w/o pv's - 91487-041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91487-041LF-ND.
Send this link via E-Mail
Help With This Screen